Informations produit
Aperçu du produit
The CNN1.00BK is a conductive carbon infused black nylon braided Sleeving. CN is braided from 11mil carbonized nylon monofilament yarn. CN is designed to protect sensitive wiring from abrasion while shielding it from high frequency noise. Many successful applications have utilized CN for maintaining clean video signals, interference filtering in pro sound environments and RF filtering on power cables and outputs. CN is also useful in static sensitive environments. CN utilizes a patented carbonization process which infuses our braided sleeving with a microscopic carbon compound that is virtually indistinguishable from the base material. The result is a strong, long lasting jacket that is ready for the most sensitive applications.
- Economical and easy to install
- Expands up to 150%
- Resists gasoline and engine chemicals
- EMI, RFI protection
- Superior static dissipation
- Cut and abrasion resistant
- Cut cleanly with hot knife
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Imaging, Video & Vision, RF Communications
Spécifications techniques
Shielding
Black
76.2m
-
Nylon (Polyamide)
25.4mm
250ft
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit