Hook Up Wire :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Conductor Area CSA
=0.06mm²
1
(3)
(1)
(1)
(1)
(28)
(11)
(1)
(2)
Jacket Material
(5)
(7)
Jacket Color
(1)
(1)
(1)
(1)
(2)
(1)
(2)
(1)
Wire Gauge
(12)
No. of Max Strands x Strand Size
(12)
Reel Length (Imperial)
(4)
(8)
Reel Length (Metric)
(4)
(8)
Operating Temperature Max
(7)
(5)
Voltage Rating
(2)
(10)
Conductor Material
(9)
(2)
(1)
Emballage
(7)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1000 Bobine | 1+1 315,110 $ 2+1 249,810 $ | PTFE | Black | 30AWG | 7 x 38AWG | 1000ft | 305m | 200°C | 0.06mm² | 250V | Silver Plated Copper | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 1000 Bobine | 1+1 315,110 $ 2+1 249,810 $ | PTFE | Red | 30AWG | 7 x 38AWG | 1000ft | 305m | 200°C | 0.06mm² | 250V | Silver Plated Copper | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Reel of 100 Bobine | 50+130,980 $ 100+124,230 $ 250+117,490 $ | PVC | White | 30AWG | 7 x 38AWG | 100ft | 30.5m | 105°C | 0.06mm² | 600V | Tinned Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+1 088,080 $ | PTFE | Gray | 30AWG | 7 x 38AWG | 1000ft | 305m | 200°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 088,080 $ | PTFE | Purple | 30AWG | 7 x 38AWG | 1000ft | 305m | 200°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 100 Bobine | 50+130,980 $ 100+124,230 $ 250+117,490 $ | PVC | Yellow | 30AWG | 7 x 38AWG | 100ft | 30.5m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 100 Bobine | 50+130,980 $ 100+124,230 $ 250+117,490 $ | PVC | Red | 30AWG | 7 x 38AWG | 100ft | 30.5m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+465,350 $ 10+460,650 $ | PVC | Blue | 30AWG | 7 x 38AWG | 1000ft | 305m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 100 Bobine | 50+130,980 $ 100+124,230 $ 250+117,490 $ | PVC | Green | 30AWG | 7 x 38AWG | 100ft | 30.5m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+465,350 $ 10+460,650 $ | PVC | Green | 30AWG | 7 x 38AWG | 1000ft | 305m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+1 088,080 $ | PTFE | Brown | 30AWG | 7 x 38AWG | 1000ft | 305m | 200°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 1000 Bobine | 5+465,350 $ 10+460,650 $ | PVC | Yellow | 30AWG | 7 x 38AWG | 1000ft | 305m | 105°C | 0.06mm² | 600V | Copper | 0.813mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||