0
0 articles0,00 $

Hook Up Wire :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F9513

RoHS

Spool of 1000
1+2 039,340 $
2+1 937,460 $
PTFE
Black
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
89K8114

RoHS

Spool of 100
1+303,110 $
3+289,860 $
5+278,270 $
10+266,680 $
25+250,110 $
Plus de tarifs
PTFE
Green
28AWG
19 x 0.079mm
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9517

RoHS

Spool of 1000
1+1 762,590 $
PTFE
Blue
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9509

RoHS

Spool of 100
1+303,110 $
3+289,860 $
5+278,270 $
10+266,680 $
25+250,110 $
Plus de tarifs
PTFE
Orange
28AWG
19 x 0.079mm
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9508

RoHS

Spool of 100
1+303,110 $
3+289,860 $
5+278,270 $
10+266,680 $
25+250,110 $
Plus de tarifs
PTFE
Brown
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9710

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Gray
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9514

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Red
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9516

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Yellow
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9711

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Orange
28AWG
19 x 40AWG
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
86K9021

RoHS

Spool of 100
1+303,110 $
3+289,860 $
5+278,270 $
10+266,680 $
25+250,110 $
Plus de tarifs
PTFE
Purple
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9521

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Purple
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
86K7198

RoHS

Spool of 100
1+303,110 $
3+289,860 $
5+278,270 $
10+266,680 $
25+250,110 $
Plus de tarifs
PTFE
Gray
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9709

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Brown
28AWG
19 x 40AWG
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9515

RoHS

Spool of 1000
1+1 797,800 $
PTFE
Green
28AWG
19 x 40AWG
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M