0
0 articles0,00 $

Hook Up Wire :

206 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
26M7330

RoHS

Each
1+58,550 $
10+52,580 $
50+49,260 $
100+46,360 $
PVC
Red
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
98K9212

RoHS

Each
1+89,420 $
10+80,300 $
50+75,230 $
100+70,790 $
PVC
Blue
22AWG
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
98K9413

RoHS

Each
1+58,550 $
10+52,580 $
50+49,260 $
100+46,360 $
PVC
Black
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
23C6289

RoHS

Each
1+69,120 $
5+56,800 $
10+49,430 $
25+48,510 $
TPE
Yellow
20AWG
129 x 0.07mm
25m
82ft
90°C
0.5mm²
500V
Copper
2.1mm
-
-
83AH4791

RoHS

Reel of 100
Bobine
1+41,540 $
50+38,240 $
100+35,550 $
250+33,450 $
500+31,650 $
PVC
Brown
20AWG
16 x 0.2mm
100m
328ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
68Y7969

RoHS

Reel of 100
Bobine
1+51,430 $
25+47,310 $
50+43,180 $
100+40,200 $
250+37,730 $
PVC
White
21AWG
16 x 0.2mm
100m
328ft
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
42AH9169

RoHS

Date/Lot Code

Reel of 164
Bobine
1+104,030 $
5+93,880 $
10+85,540 $
25+81,900 $
50+75,480 $
MPPE
Green
-
28 x 0.16mm
50m
164ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9177

RoHS

Date/Lot Code

Reel of 328
Bobine
1+187,230 $
5+175,710 $
10+167,950 $
25+160,860 $
MPPE
Yellow
-
28 x 0.16mm
100m
328ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9172

RoHS

Date/Lot Code

Reel of 328
Bobine
1+116,540 $
5+109,370 $
10+104,560 $
25+100,140 $
MPPE
Red
-
28 x 0.16mm
100m
328ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9168

RoHS

Date/Lot Code

Reel of 328
Bobine
1+116,540 $
5+109,370 $
10+104,560 $
25+100,140 $
MPPE
Green
-
28 x 0.16mm
100m
328ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9175

RoHS

Date/Lot Code

Reel of 328
Bobine
1+174,500 $
5+163,760 $
10+156,540 $
25+149,930 $
MPPE
White
-
28 x 0.16mm
100m
328ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9173

RoHS

Date/Lot Code

Reel of 164
Bobine
1+107,020 $
5+95,350 $
10+90,660 $
25+88,850 $
MPPE
Red
-
28 x 0.16mm
50m
164ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9163

RoHS

Date/Lot Code

Reel of 328
Bobine
1+128,120 $
5+120,220 $
10+114,910 $
25+110,060 $
MPPE
Black
-
28 x 0.16mm
100m
328ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
19J5884

RoHS

Each
1+28,610 $
25+27,370 $
50+26,220 $
100+24,900 $
250+23,840 $
Silicone Rubber
Yellow
20AWG
256 x 0.05mm
5m
16ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
38Y7289

RoHS

Reel of 100
Bobine
1+58,690 $
10+53,120 $
50+49,770 $
100+46,140 $
PVC
Blue
-
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
38Y7270

RoHS

Reel of 100
Bobine
1+99,780 $
5+97,870 $
10+95,970 $
25+94,080 $
PVC
Blue
-
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
23C6281

RoHS

Each
1+41,420 $
5+38,870 $
10+37,180 $
25+35,630 $
50+33,800 $
Plus de tarifs
TPE
Red
-
129 x 0.07mm
25m
82ft
90°C
0.5mm²
500V
Copper
2.1mm
-
-
38Y7350

RoHS

Reel of 25
Bobine
1+143,510 $
5+112,400 $
10+102,710 $
25+93,040 $
Silicone Rubber
Blue
20AWG
256 x 0.05mm
25m
82ft
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
38Y7265

RoHS

Reel of 100
Bobine
1+105,480 $
5+103,480 $
10+101,460 $
25+99,440 $
PVC
Black
22AWG
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7264

RoHS

Reel of 100
Bobine
1+89,630 $
10+81,110 $
50+76,010 $
100+70,480 $
PVC
Green, Yellow
-
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
50AC4806

RoHS

TE CONNECTIVITY
Reel of 100
Bobine
1+73,620 $
200+71,660 $
500+70,620 $
PVF2
Red
-
19 x 0.19mm
100m
328.084ft
150°C
0.5mm²
50V
Copper
1.6mm
-
ACW0219 Series
82T4873

RoHS

Reel of 25
Bobine
1+52,430 $
15+50,490 $
30+46,570 $
50+44,610 $
100+42,660 $
Plus de tarifs
TPE
Blue
20AWG
129 x 0.07mm
25m
82ft
90°C
0.5mm²
500V
Copper
2.1mm
-
-
82T4872

RoHS

Reel of 25
Bobine
1+52,430 $
15+50,490 $
30+46,570 $
50+44,610 $
100+42,660 $
Plus de tarifs
TPE
Black
-
129 x 0.07mm
25m
82ft
90°C
0.5mm²
500V
Copper
2.1mm
-
-
60R5701

RoHS

Reel of 100
Bobine
1+125,090 $
10+120,040 $
30+115,000 $
50+109,950 $
100+99,860 $
Plus de tarifs
PVC
Green
20AWG
129 x 0.07mm
100m
328ft
70°C
0.5mm²
500V
Copper
2.1mm
-
Flexivolt-E Series
38Y7300

RoHS

Reel of 100
Bobine
1+34,340 $
5+31,850 $
10+31,270 $
25+30,710 $
PVC
Purple
-
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
1-25 sur 206 articles
sur 9 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M