Hook Up Wire :
64 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(64)
Conductor Area CSA
=0.969mm²
1
(3)
(1)
(1)
(1)
(28)
(11)
(1)
(2)
Jacket Material
(33)
(30)
(1)
Jacket Color
(8)
(7)
(8)
(3)
(8)
(5)
(3)
(8)
Wire Gauge
(64)
No. of Max Strands x Strand Size
(64)
Reel Length (Imperial)
(31)
(33)
Reel Length (Metric)
(31)
(33)
Operating Temperature Max
(30)
(1)
(33)
Voltage Rating
(12)
(1)
(37)
(14)
Conductor Material
(39)
(6)
(19)
Emballage
(14)
(50)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+594,130 $ 5+528,150 $ 10+501,630 $ | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+594,130 $ 5+528,150 $ 10+501,630 $ | PTFE | Yellow | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Tinned Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+4 251,180 $ | PTFE | Black | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+301,470 $ 5+268,250 $ 10+254,890 $ 25+247,340 $ | PVC | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.969mm² | 600V | Copper | 1.778mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+624,710 $ | PVC | Blue | 18AWG | 19 x 30AWG | 1000ft | 305m | 105°C | 0.969mm² | 600V | Tinned Copper | 1.78mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+594,130 $ 5+528,150 $ 10+501,630 $ | PTFE | Red | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 100 Bobine | 1+256,900 $ 3+245,670 $ 5+235,850 $ 10+226,020 $ 25+211,980 $ Plus de tarifs | PVC | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.969mm² | 150V | Tinned Copper | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | ||||||
Reel of 100 Bobine | 1+571,270 $ 5+507,830 $ 10+482,320 $ | PTFE | Blue | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+2 874,660 $ | PTFE | White | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Copper | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+230,860 $ 3+220,760 $ 5+211,920 $ 10+203,100 $ 25+190,490 $ Plus de tarifs | PVC | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.969mm² | 600V | Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 1000 Bobine | 5+624,710 $ | PVC | Green | 18AWG | 19 x 30AWG | 1000ft | 305m | 105°C | 0.969mm² | 600V | Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+603,260 $ 10+597,180 $ | PTFE | Slate | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Tinned Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+603,260 $ 10+597,180 $ | PTFE | Purple | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Tinned Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+603,260 $ 10+597,180 $ | PTFE | Orange | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Tinned Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+2 874,660 $ | PTFE | Purple | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 1kV | Silver Plated Copper | 2.01mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Black | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Brown | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Green | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+2 874,660 $ | PTFE | Green | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+2 874,660 $ | PTFE | Orange | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 600V | Copper | 1.778mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+256,900 $ 3+245,670 $ 5+235,850 $ 10+226,020 $ 25+211,980 $ Plus de tarifs | PVC | Orange | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.969mm² | 150V | Copper | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | ||||||
Spool of 1000 | 1+624,710 $ | PVC | Brown | 18AWG | 19 x 30AWG | 1000ft | 305m | 105°C | 0.969mm² | 600V | Tinned Copper | 1.78mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+230,860 $ 3+220,760 $ 5+211,920 $ 10+203,100 $ 25+190,490 $ Plus de tarifs | PVC | Red | 18AWG | 19 x 30AWG | 100ft | 30.5m | 105°C | 0.969mm² | 600V | Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+2 253,670 $ | Polyolefin | White | 18AWG | 19 x 30AWG | 1000ft | 305m | 125°C | 0.969mm² | 300V | Copper | 2.03mm | - | ||||||