Hook Up Wire :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
External Diameter
=1.397mm
1
(1)
(6)
(2)
(2)
(2)
(1)
(2)
(4)
Jacket Material
(11)
(1)
Jacket Color
(1)
(1)
(1)
(1)
(3)
(1)
(1)
(1)
Wire Gauge
(11)
(1)
No. of Max Strands x Strand Size
(11)
(1)
Reel Length (Metric)
(3)
(9)
Reel Length (Imperial)
(3)
(9)
Operating Temperature Max
(1)
(11)
Conductor Area CSA
(1)
(11)
Voltage Rating
(11)
(1)
Emballage
(2)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobine | 1+342,500 $ 5+304,710 $ 10+289,510 $ | PTFE | Green | 22AWG | 7 x 30AWG | 30.5m | 100ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Green | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Gray | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Black | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Yellow | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Purple | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 100 | 1+322,070 $ 3+307,990 $ 5+295,670 $ 10+283,360 $ 25+265,760 $ Plus de tarifs | PTFE | Yellow | 22AWG | 7 x 30AWG | 30.5m | 100ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Blue | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
85K9893 | Spool of 1000 | 1+1 879,520 $ | PTFE | Brown | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | |||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Red | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Spool of 1000 | 1+1 879,520 $ | PTFE | Orange | 22AWG | 7 x 30AWG | 305m | 1000ft | 200°C | 0.357mm² | 600V | Copper | 1.397mm | MIL-DTL-16878/4 (Type E), UL 1213 | ||||||
Reel of 100 Bobine | 50+75,080 $ 100+71,210 $ 250+67,350 $ | PVC | Green | 24AWG | Solid | 30.5m | 100ft | 80°C | 0.2mm² | 1kV | Tinned Copper | 1.397mm | MIL-W-76 B Type MW | ||||||