0
0 articles0,00 $

Hook Up Wire :

72 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F8630

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+652,230 $
5+597,880 $
10+573,960 $
PVC
Black
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Tinned Copper
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8629

RoHS

Reel of 1000
Bobine
1+652,230 $
5+597,880 $
10+569,390 $
PVC
White
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Tinned Copper
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
87K1643

RoHS

Reel of 100
Bobine
1+255,940 $
5+246,050 $
10+237,560 $
PTFE
Red
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5841

RoHS

Reel of 500
Bobine
1+1 374,200 $
5+1 321,050 $
10+1 275,500 $
HTF Thermoelastomer
Black
22AWG
19 x 34AWG
152m
500ft
200°C
-
300V
Copper
1.524mm
MIL-W-16878/4, UL 1371
02F5827

RoHS

Reel of 1000
Bobine
1+2 320,180 $
5+2 230,440 $
10+2 153,530 $
PTFE
Purple
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/4, UL 1371
02F5812

RoHS

Date/Lot Code

Reel of 100
Bobine
50+237,560 $
PTFE
Orange
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/4, UL 1371
02F5818

RoHS

Reel of 100
Bobine
1+255,940 $
5+246,050 $
10+237,560 $
PTFE
Black
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
87K6262

RoHS

Reel of 100
Bobine
50+237,560 $
PTFE
Blue
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5823

RoHS

Reel of 1000
Bobine
5+2 230,440 $
10+2 153,530 $
PTFE
Orange
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
87K2745

RoHS

Reel of 100
Bobine
1+255,940 $
5+246,050 $
10+237,560 $
PTFE
White
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5826

RoHS

Reel of 1000
Bobine
5+2 230,440 $
10+2 153,530 $
PTFE
Blue
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/4, UL 1371
02F5842

RoHS

Reel of 1000
Bobine
1+2 716,930 $
5+2 611,860 $
10+2 521,800 $
PTFE
Brown
22AWG
19 x 34AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
UL 1180
02F5829

RoHS

Reel of 1000
Bobine
1+2 320,180 $
5+2 230,440 $
10+2 153,530 $
PTFE
Black
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5828

RoHS

Reel of 1000
Bobine
1+2 320,180 $
5+2 230,440 $
10+2 153,530 $
PTFE
White
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
87K1644

RoHS

Reel of 1000
Bobine
1+2 320,180 $
5+2 230,440 $
10+2 153,530 $
PTFE
Red
22AWG
7 x 30AWG
304.8m
1000ft
200°C
-
300V
Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5824

RoHS

Reel of 1000
Bobine
5+2 230,440 $
10+2 153,530 $
PTFE
Yellow
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
87K1645

RoHS

Reel of 1000
Bobine
5+2 230,440 $
10+2 153,530 $
PTFE
Green
22AWG
7 x 30AWG
304.8m
1000ft
200°C
-
300V
Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5810

RoHS

Reel of 100
Bobine
50+237,560 $
PTFE
Brown
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/5, UL 1180
02F5821

RoHS

Reel of 1000
Bobine
5+2 230,440 $
10+2 153,530 $
PTFE
Brown
22AWG
7 x 30AWG
305m
1000ft
200°C
-
300V
Silver Plated Copper
1.524mm
UL 1180
93B3422

RoHS

Spool of 100
1+190,160 $
3+175,140 $
5+168,000 $
10+157,280 $
25+145,840 $
Plus de tarifs
ETFE
Red
20AWG
19 x 32AWG
30.5m
100ft
150°C
0.62mm²
600V
Copper
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
89K8230

RoHS

Date/Lot Code

Spool of 100
1+308,030 $
3+297,960 $
5+287,890 $
PTFE
White
22AWG
19 x 34AWG
30.5m
100ft
200°C
0.385mm²
1kV
Copper
1.524mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
02F9725

RoHS

Spool of 100
1+1 200,910 $
PTFE
Black
18AWG
Solid
30.5m
100ft
200°C
0.82mm²
600V
Silver Plated Copper
1.524mm
MIL-DTL-16878/4 (Type E), UL 1213
02F6882

RoHS

Date/Lot Code

Spool of 100
1+102,950 $
3+94,820 $
5+90,950 $
10+85,140 $
25+78,960 $
Plus de tarifs
PVC
Red
22AWG
Solid
30.5m
100ft
80°C
0.324mm²
1kV
Tinned Copper
1.524mm
MIL-W-76 B Type MW
02F8634

RoHS

Spool of 1000
1+568,220 $
10+562,500 $
PVC
Blue
20AWG
19 x 32AWG
305m
1000ft
105°C
0.62mm²
600V
Tinned Copper
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
04F6553

RoHS

Spool of 100
1+153,390 $
3+141,270 $
5+135,520 $
10+126,860 $
25+117,640 $
Plus de tarifs
ETFE
Black
20AWG
19 x 32AWG
30.5m
100ft
150°C
0.62mm²
600V
Copper
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
1-25 sur 72 articles
sur 3 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M