0
0 articles0,00 $

Hook Up Wire :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K9088

RoHS

Reel of 100
Bobine
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
Black
18AWG
19 x 30AWG
30.5m
100ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6767

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+533,630 $
5+474,090 $
10+450,140 $
PVC
Blue
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
34AH3028

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+139,140 $
200+135,450 $
500+133,470 $
Polymer, Zero Halogen
White
18AWG
19 x 0.25mm
100m
328ft
125°C
1mm²
1.3kVAC
Tinned Copper
1.75mm
-
100G0111 Series
86K7484

RoHS

Date/Lot Code

Reel of 100
Bobine
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
Red
18AWG
19 x 30AWG
30.5m
100ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
31Y1454

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+220,890 $
100+215,010 $
200+211,870 $
PVDF
Red
-
19 x 0.23mm
100m
328ft
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
52AH0134

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+255,580 $
100+253,050 $
ETFE
White
16AWG
19 x 0.3mm
100m
328ft
150°C
1.31mm²
600V
Tinned Copper
1.75mm
-
Spec 55 Series
31Y1453

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+220,890 $
100+215,010 $
200+211,870 $
PVDF
Black
-
19 x 0.23mm
100m
328ft
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
88K2180

RoHS

Date/Lot Code

Reel of 100
Bobine
1+571,270 $
5+507,830 $
10+482,320 $
PTFE
Blue
18AWG
19 x 30AWG
30.5m
100ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6748

RoHS

Date/Lot Code

Reel of 100
Bobine
1+138,320 $
3+127,410 $
5+122,210 $
10+114,410 $
25+106,090 $
Plus de tarifs
PVC
Blue
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
85K9599

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+546,650 $
5+501,100 $
10+481,060 $
PVC
White
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6750

RoHS

Date/Lot Code

Spool of 100
1+138,320 $
3+127,410 $
5+122,210 $
10+114,410 $
25+106,090 $
Plus de tarifs
PVC
Orange
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F7696

RoHS

Spool of 1000
1+2 874,660 $
PTFE
Green
18AWG
19 x 30AWG
305m
1000ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6403

RoHS

Date/Lot Code

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Red
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F8262

RoHS

Date/Lot Code

Reel of 100
Bobine
1+137,930 $
5+122,870 $
10+116,250 $
25+111,300 $
50+102,570 $
PVC
Yellow
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F6765

RoHS

Spool of 1000
1+476,250 $
10+471,440 $
PVC
Green
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6764

RoHS

Date/Lot Code

Spool of 1000
1+476,250 $
10+471,440 $
PVC
Red
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6406

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Blue
20AWG
7 x 0.32mm
305m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F7695

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+3 559,030 $
PTFE
Red
18AWG
19 x 30AWG
305m
1000ft
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F9443

RoHS

Spool of 1000
1+1 704,160 $
Polyolefin
Black
20AWG
19 x 32AWG
305m
1000ft
125°C
0.62mm²
300V
Copper
1.75mm
-
-
02F6407

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Brown
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.56mm²
1kV
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6768

RoHS

Spool of 1000
1+476,250 $
10+471,440 $
PVC
Brown
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6410

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Violet
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.56mm²
1kV
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6408

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Orange
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6404

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Green
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
31Y1455

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+273,830 $
5+259,550 $
10+253,020 $
PVDF
Yellow
-
19 x 0.23mm
100m
328ft
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M