0
0 articles0,00 $

Hook Up Wire :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
59AJ6630

RoHS

Spool of 100
1+565,980 $
5+518,820 $
10+498,070 $
PFA
Black
16AWG
19 x 0.297mm
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
02F8672

RoHS

Date/Lot Code

Spool of 1000
1+624,710 $
PVC
Blue
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
59AJ6639

RoHS

Date/Lot Code

Spool of 1000
1+2 179,450 $
PFA
Red
16AWG
19 x 0.297mm
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
28Y7367

RoHS

Date/Lot Code

Spool of 100
1+115,120 $
5+103,890 $
10+94,650 $
25+90,630 $
50+83,520 $
PVC
Blue
20AWG
7 x 28AWG
100ft
30m
80°C
0.56mm²
300V
Tinned Copper
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
59AJ6638

RoHS

Date/Lot Code

Spool of 100
1+565,980 $
5+518,820 $
10+498,070 $
PFA
Orange
16AWG
19 x 0.297mm
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6643

RoHS

Date/Lot Code

Spool of 1000
1+2 713,030 $
PFA
Yellow
16AWG
19 x 0.297mm
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6631

RoHS

Date/Lot Code

Spool of 1000
1+2 713,030 $
PFA
Blue
16AWG
19 x 0.297mm
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6634

RoHS

Date/Lot Code

Spool of 100
1+565,980 $
5+518,820 $
10+498,070 $
PFA
Brown
16AWG
19 x 0.297mm
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6633

RoHS

Date/Lot Code

Spool of 1000
1+2 713,030 $
PFA
Brown
16AWG
19 x 0.297mm
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
50AC6221

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobine
1+167,900 $
200+162,680 $
500+159,880 $
ETFE
White
18AWG
19 x 30AWG
328ft
100m
-
-
600V
Tinned Copper
1.78mm
-
-
02F8673

RoHS

Spool of 1000
1+624,710 $
PVC
Brown
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
02F6396

RoHS

Spool of 100
1+228,140 $
3+218,180 $
5+209,450 $
10+200,720 $
25+188,250 $
Plus de tarifs
PVC
Blue
20AWG
7 x 28AWG
100ft
30m
105°C
0.56mm²
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6392

RoHS

Date/Lot Code

Spool of 100
1+298,150 $
5+265,300 $
10+252,110 $
25+235,470 $
PVC
Black
20AWG
7 x 28AWG
100ft
30.5m
105°C
0.562mm²
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
89K8098

RoHS

Date/Lot Code

Spool of 1000
1+624,710 $
PVC
White
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
02F6393

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Red
20AWG
7 x 0.32mm
100ft
30.5m
105°C
0.562mm²
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
50AC7605

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobine
1+175,450 $
3+168,070 $
5+158,830 $
10+149,600 $
25+142,200 $
Plus de tarifs
Polymer
Black
18AWG
19 x 0.25mm
328.084ft
100m
125°C
1mm²
1.3kV
Tinned Copper
1.78mm
-
100G0111 Series
59AJ6642

RoHS

Date/Lot Code

Spool of 100
1+493,090 $
10+488,120 $
PFA
White
16AWG
19 x 0.297mm
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
02F6391

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
White
20AWG
7 x 0.32mm
100ft
30.5m
105°C
0.562mm²
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6398

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Orange
20AWG
7 x 28AWG
100ft
30m
105°C
0.56mm²
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F8668

RoHS

Spool of 1000
1+624,710 $
PVC
Black
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
86K6744

RoHS

Date/Lot Code

Spool of 1000
1+865,000 $
2+795,810 $
5+765,200 $
PVC
Red
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
02F6401

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
White
20AWG
7 x 28AWG
1000ft
304.8m
105°C
-
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6397

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Brown
20AWG
7 x 28AWG
100ft
30m
105°C
0.56mm²
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6394

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Green
20AWG
7 x 0.32mm
100ft
30.5m
105°C
0.562mm²
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6395

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Yellow
20AWG
7 x 28AWG
100ft
30m
105°C
0.56mm²
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M