Green, Yellow Hook Up Wire:
198 produit(s) trouvé(s)Trouvez une vaste gamme de Green, Yellow Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que Black, Red, White & Blue Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Alpha Wire, Lapp, Multicomp Pro, Belden & PRO Power.
Afficher
Acheteur
Ingénieur
Fabricant
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ 606,880 $ 5+ 583,410 $ 10+ 563,300 $ | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B, CSA TEW, UL 1015 | - | ||||||
Spool of 100 | 1+ 183,000 $ 5+ 166,730 $ 10+ 156,310 $ 25+ 147,120 $ | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Each | 1+ 84,180 $ 5+ 82,580 $ 10+ 80,970 $ 25+ 79,370 $ | PVC | Green, Yellow | 18AWG | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Spool of 100 | 1+ 969,060 $ 5+ 931,580 $ 10+ 899,460 $ | PPO | Green, Yellow | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | ||||||
Spool of 100 | 1+ 306,070 $ 5+ 272,330 $ 10+ 262,130 $ | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.09mm² | 600V | Tinned Copper | 2.438mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Each | 1+ 33,960 $ 15+ 31,740 $ 30+ 29,530 $ 50+ 27,300 $ 100+ 25,080 $ Plus de tarifs | PVC | Green, Yellow | 12AWG | 1036 x 0.07mm | 16ft | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | ||||||
Each | 1+ 311,240 $ 10+ 281,530 $ 50+ 263,700 $ 100+ 244,390 $ | PVC | Green, Yellow | 14AWG | - | 328ft | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | 3.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Spool of 100 | 1+ 159,840 $ 5+ 142,350 $ 10+ 135,330 $ 25+ 130,360 $ 50+ 120,130 $ | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ 320,450 $ 5+ 308,060 $ 10+ 297,440 $ | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 2.794mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 100 | 1+ 396,530 $ 5+ 381,200 $ 10+ 368,050 $ | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 500 | 1+ 1 855,650 $ 5+ 1 666,920 $ | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 500ft | 152.4m | 105°C | - | 600V | Copper | 3.505mm | CSA AWM I A/B, CSA TEW, UL 1015 | - | ||||||
Spool of 100 | 1+ 314,320 $ 5+ 284,560 $ 10+ 268,480 $ 25+ 252,690 $ | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ 153,890 $ 5+ 150,960 $ 10+ 148,010 $ 25+ 145,090 $ | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Spool of 100 | 1+ 70,380 $ 5+ 69,030 $ 10+ 67,680 $ 25+ 66,330 $ | PVC | Green, Yellow | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | ||||||
MULTICOMP PRO | Spool of 100 | 1+ 134,820 $ 10+ 129,340 $ 25+ 124,970 $ 50+ 121,130 $ 100+ 116,750 $ | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ 215,520 $ 10+ 206,770 $ 25+ 199,770 $ 50+ 193,640 $ 100+ 186,640 $ | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ 100,780 $ 25+ 93,470 $ 50+ 85,810 $ 100+ 83,710 $ 250+ 80,230 $ | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 1000 | 1+ 2 225,120 $ 2+ 2 050,600 $ | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
MULTICOMP PRO | Spool of 100 | 1+ 472,810 $ 5+ 441,630 $ 10+ 423,820 $ 25+ 412,680 $ 50+ 394,860 $ | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 1000 | 1+ 1 182,420 $ 2+ 1 093,380 $ 5+ 1 051,330 $ | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.326mm² | 600V | Tinned Copper | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ 159,600 $ 5+ 142,130 $ 10+ 135,130 $ 25+ 132,430 $ | MPPE | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ 207,860 $ 5+ 185,500 $ 10+ 177,880 $ 25+ 175,890 $ | MPPE | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Each | 1+ 197,360 $ 5+ 193,600 $ 10+ 189,860 $ 25+ 186,110 $ | Silicone | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
MULTICOMP PRO | Spool of 100 | 1+ 301,980 $ 10+ 279,600 $ 25+ 261,160 $ 50+ 254,570 $ 100+ 244,030 $ | PVC | Green, Yellow | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 100 | 1+ 124,670 $ 5+ 122,300 $ 10+ 119,910 $ 25+ 117,530 $ | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||