PTFE Hook Up Wire:
1 212 produit(s) trouvé(s)Trouvez une vaste gamme de PTFE Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que PVC, PTFE, MPPE & PPO Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Alpha Wire, Belden, Brand Rex & Carlisleit.
Afficher
Acheteur
Ingénieur
Fabricant
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ 311,280 $ 5+ 299,240 $ 10+ 288,930 $ | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | PTFE | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 206,000 $ 5+ 183,400 $ 10+ 174,320 $ 25+ 162,880 $ | PTFE | Black | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Tinned Copper | 0.914mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 223,560 $ 5+ 214,910 $ 10+ 207,500 $ | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 259,890 $ 5+ 249,840 $ 10+ 241,220 $ | PTFE | Red | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 450,070 $ 5+ 432,670 $ 10+ 417,740 $ | PTFE | Red | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Copper | 1.956mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 187,110 $ 5+ 179,870 $ 10+ 173,670 $ | PTFE | Brown | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 356,190 $ 5+ 316,880 $ 10+ 301,090 $ | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 311,280 $ 5+ 299,240 $ 10+ 288,930 $ | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 259,890 $ 5+ 249,840 $ 10+ 241,220 $ | PTFE | Purple | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | UL 1213 | - | ||||||
Spool of 100 | 1+ 418,570 $ 5+ 372,300 $ 10+ 353,700 $ | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | PTFE | Gray | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 294,560 $ 5+ 262,120 $ 10+ 251,930 $ | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 245,440 $ 5+ 218,460 $ 10+ 207,630 $ 25+ 203,470 $ | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | PTFE | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 594,130 $ 5+ 528,150 $ 10+ 501,630 $ | PTFE | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ 311,280 $ 5+ 299,240 $ 10+ 288,930 $ | PTFE | Green | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 320,540 $ 5+ 308,140 $ 10+ 297,520 $ 50+ 290,760 $ 100+ 282,380 $ Plus de tarifs | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ 157,590 $ 5+ 151,500 $ 10+ 146,270 $ | PTFE | Black | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | - | 250V | Silver Plated Copper | 0.559mm | MIL-W-16878/4, UL 1371 | - | ||||||
Spool of 100 | 1+ 225,980 $ 5+ 217,250 $ 10+ 209,760 $ | PTFE | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 311,280 $ 5+ 299,240 $ 10+ 288,930 $ | PTFE | White | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | UL 1213 | - | ||||||
Spool of 100 | 1+ 259,890 $ 5+ 249,840 $ 10+ 241,220 $ | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 161,590 $ 5+ 155,350 $ 10+ 149,990 $ | PTFE | White | 30AWG | 7 x 38AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.813mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ 306,350 $ 5+ 272,600 $ 10+ 259,040 $ | PTFE | White | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||