Hook Up Wire :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(2)
No. of Max Strands x Strand Size
=133 x 29...
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(38)
Jacket Material
(4)
(2)
(1)
(9)
(2)
Jacket Color
(5)
(1)
(4)
(1)
(2)
(5)
Wire Gauge
(18)
Reel Length (Imperial)
(1)
(12)
(2)
(3)
Reel Length (Metric)
(1)
(1)
(11)
(2)
(3)
Operating Temperature Max
(4)
(5)
(2)
(1)
(2)
(2)
(2)
Conductor Area CSA
(2)
(2)
(8)
Voltage Rating
(16)
(1)
(1)
Conductor Material
(11)
(2)
(5)
Emballage
(8)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+2 845,230 $ | Silicone Rubber | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+1 198,020 $ 2+1 108,880 $ 5+1 066,230 $ | PVC | Black | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 6.68mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+1 198,020 $ 2+1 108,880 $ 5+1 066,230 $ | PVC | Green | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+1 060,000 $ 2+1 007,500 $ | Silicone Rubber | Black | 8AWG | 133 x 29AWG | 100ft | 30m | 150°C | 8.61mm² | 600V | Tinned Copper | 7.49mm | UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2 | - | ||||||
Spool of 100 | 1+6 288,730 $ | PTFE | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 200°C | 8.536mm² | 1kV | Copper | 5.23mm | MIL-DTL-16878/5 (TYPE EE) | - | ||||||
Reel of 100 Bobine | 50+2 108,310 $ | PVC | Black | 8AWG | 133 x 29AWG | 100ft | 30.5m | 80°C | 8.61mm² | 600V | Tinned Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+1 198,020 $ 2+1 108,880 $ 5+1 066,230 $ | PVC | Red | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 6.68mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 100 Bobine | 10+4 290,850 $ | Fibreglass | Natural | 8AWG | 133 x 29AWG | 100ft | 30.5m | 538°C | - | 600V | Copper | 6.604mm | - | - | ||||||
Spool of 500 | 1+8 867,760 $ | Fibreglass | Natural | 8AWG | 133 x 29AWG | 500ft | 152.4m | 250°C | 8.61mm² | 600V | Copper | 5.842mm | - | - | ||||||
Spool of 100 | 1+2 660,700 $ | Fibreglass | Natural | 8AWG | 133 x 29AWG | 100ft | 30.5m | 250°C | 8.61mm² | 600V | Copper | 5.842mm | - | - | ||||||
Reel of 1000 Bobine | 5+11 704,530 $ | PVC | White | 8AWG | 133 x 29AWG | 1000ft | 305m | 80°C | - | 600V | Copper | 6.6mm | - | - | ||||||
Spool of 100 | 5+870,480 $ | PVC | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+4 364,190 $ | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 500 Bobine | 2+16 502,320 $ | Fibreglass | Natural | 8AWG | 133 x 29AWG | 500ft | 152.4m | 538°C | - | 600V | Copper | 6.604mm | - | - | ||||||
Reel of 1000 Bobine | 5+11 704,530 $ | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 80°C | - | 600V | Copper | 6.6mm | - | - | ||||||
Reel of 100 Bobine | 50+2 108,310 $ | PVC | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 80°C | 8.536mm² | 600V | Tinned Copper | 6.58mm | - | - | ||||||
Reel of 50 Bobine | 1+1 221,740 $ | Mica Glass | Tan | 8AWG | 133 x 29AWG | 50ft | 15.2m | 450°C | 8.3mm² | 600V | Nickel Plated Copper | 6.1mm | CSA, NRTL, UL | HTMG Series | ||||||
Reel of 100 Bobine | 1+2 459,020 $ | Mica Glass | Tan | 8AWG | 133 x 29AWG | 100ft | 30.5m | 450°C | 8.3mm² | 600V | Nickel Plated Copper | 6.1mm | CSA, NRTL, UL | HTMG Series | ||||||