Hook Up Wire :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
No. of Max Strands x Strand Size
=136 x 0....
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(38)
Jacket Material
(8)
Jacket Color
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Wire Gauge
(8)
Reel Length (Imperial)
(3)
(5)
Reel Length (Metric)
(3)
(5)
Operating Temperature Max
(8)
Conductor Area CSA
(8)
Voltage Rating
(8)
Conductor Material
(8)
Emballage
(3)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Blue | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
68Y7894 RoHS | MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Brown | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Red | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Brown | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Grey | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | White | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||