Hook Up Wire :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
No. of Max Strands x Strand Size
=19 x 0.0...
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(38)
Jacket Material
(8)
Jacket Color
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Wire Gauge
(8)
Reel Length (Imperial)
(2)
(6)
Reel Length (Metric)
(2)
(6)
Operating Temperature Max
(8)
Conductor Area CSA
(8)
Voltage Rating
(8)
Conductor Material
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+2 039,340 $ 2+1 937,460 $ | PTFE | Black | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+303,110 $ 3+289,860 $ 5+278,270 $ 10+266,680 $ 25+250,110 $ Plus de tarifs | PTFE | Green | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+1 762,590 $ | PTFE | Blue | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 100 | 1+303,110 $ 3+289,860 $ 5+278,270 $ 10+266,680 $ 25+250,110 $ Plus de tarifs | PTFE | Orange | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+1 797,800 $ | PTFE | Gray | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+1 797,800 $ | PTFE | Red | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+1 797,800 $ | PTFE | Yellow | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||
Spool of 1000 | 1+1 797,800 $ | PTFE | Purple | 28AWG | 19 x 0.079mm | 1000ft | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | ||||||