0
0 articles0,00 $

Hook Up Wire :

79 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K6745

RoHS

Date/Lot Code

Reel of 100
Bobine
1+383,150 $
5+351,230 $
10+337,170 $
PVC
Green
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
02F8686

RoHS

Date/Lot Code

Reel of 100
Bobine
1+304,370 $
5+279,010 $
10+267,850 $
PVC
White
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
77Y4182

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 328
Bobine
1+350,540 $
5+332,270 $
10+323,910 $
PVF2
Black
14AWG
19 x 27AWG
100m
328ft
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
48W2998

RoHS

TE CONNECTIVITY - RAYCHEM
Each
1+362,170 $
5+343,500 $
10+334,960 $
PVF2
White
14AWG
19 x 27AWG
100m
328ft
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
65AK2784

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+435,880 $
ETFE
Black
14AWG
19 x 27AWG
100m
328ft
150°C
-
600V
Tinned Copper
2.16mm
-
Spec 55 Series
92F6929

RoHS

Date/Lot Code

Reel of 100
Bobine
1+1 008,020 $
2+958,140 $
5+895,300 $
PTFE
Red
14AWG
19 x 27AWG
30.5m
100ft
200°C
1.94mm²
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F6927

RoHS

Spool of 100
1+843,600 $
PTFE
Black
14AWG
19 x 27AWG
30.5m
100ft
200°C
1.94mm²
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
06M3960

RoHS

Spool of 100
1+843,600 $
PTFE
Green
14AWG
19 x 27AWG
30.5m
100ft
200°C
1.94mm²
600V
Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
61T5225

RoHS

Spool of 100
50+412,000 $
MPPE
Green, Yellow
14AWG
19 x 27AWG
30.5m
100ft
110°C
1.94mm²
300V
Copper
2.41mm
-
EcoGen EcoWire Plus Series
44AC9134

RoHS

Reel of 25
Bobine
4+8,330 $
PVC
Black
14AWG
19 x 27AWG
7.62m
25ft
-
2.08mm²
50V
Copper
2.95mm
-
-
02F8709

RoHS

Reel of 1000
Bobine
5+854,510 $
PVC
Yellow
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
92F6932

RoHS

Spool of 1000
1+17 116,130 $
PTFE
White
10AWG
19 x 27AWG
305m
1000ft
200°C
4.74mm²
300V
Copper
3.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
05F1732

RoHS

Date/Lot Code

Reel of 100
Bobine
1+1 008,020 $
2+958,140 $
5+895,300 $
PTFE
White
14AWG
19 x 27AWG
30.5m
100ft
200°C
1.94mm²
600V
Silver Plated Copper
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F8691

RoHS

Spool of 100
1+308,510 $
3+295,030 $
5+283,230 $
10+271,430 $
25+254,570 $
Plus de tarifs
PVC
Blue
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
18C5260

RoHS

Spool of 100
10+3 193,810 $
Rubber
White
14AWG
19 x 27AWG
30.5m
100ft
200°C
1.94mm²
60kV
Copper
9.779mm
UL VW-1
-
92F6926

RoHS

Spool of 1000
1+5 124,210 $
PTFE
Black
14AWG
19 x 27AWG
305m
1000ft
200°C
1.954mm²
600V
Copper
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F6931

RoHS

Spool of 1000
1+5 124,210 $
PTFE
Blue
14AWG
19 x 27AWG
305m
1000ft
200°C
1.954mm²
600V
Copper
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F6928

RoHS

Spool of 1000
1+5 124,210 $
PTFE
Red
14AWG
19 x 27AWG
305m
1000ft
200°C
1.954mm²
600V
Copper
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
50AC7948

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+301,410 $
100+293,390 $
200+289,110 $
PVF2
Red
14AWG
19 x 27AWG
100m
328ft
150°C
2.08mm²
600V
Tinned Copper
2.26mm
-
Spec 44 Series
18C5262

RoHS

Spool of 1000
1+23 721,550 $
Rubber
White
14AWG
19 x 27AWG
305m
1000ft
200°C
1.94mm²
60kV
Copper
9.779mm
UL VW-1
-
92F6925

RoHS

Spool of 1000
1+5 124,210 $
PTFE
White
14AWG
19 x 27AWG
305m
1000ft
200°C
1.954mm²
600V
Copper
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
85K9671

RoHS

Spool of 1000
1+854,510 $
PVC
Blue
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
44AC9135

RoHS

Reel of 25
Bobine
4+8,330 $
PVC
Red
14AWG
19 x 27AWG
7.62m
25ft
-
2.08mm²
50V
Copper
2.95mm
-
-
44AC9140

RoHS

Reel of 25
Bobine
4+8,330 $
PVC
Gray
14AWG
19 x 27AWG
7.62m
25ft
-
2.08mm²
50V
Copper
2.95mm
-
-
02F8711

RoHS

Spool of 1000
1+854,510 $
PVC
Brown
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
1-25 sur 79 articles
sur 4 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M