Hook Up Wire :
186 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(160)
(7)
(9)
(10)
No. of Max Strands x Strand Size
=19 x 36AWG
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(38)
Cable & Wire Type
(1)
Jacket Material
(16)
(1)
(16)
(80)
(69)
(3)
(1)
Jacket Color
(23)
(19)
(14)
(8)
(17)
(15)
(10)
(20)
Wire Gauge
(186)
Reel Length (Imperial)
(88)
(19)
(5)
(74)
Reel Length (Metric)
(6)
(2)
(80)
(19)
(5)
(74)
Operating Temperature Max
(69)
(18)
(78)
(16)
Conductor Area CSA
(2)
(1)
(88)
(59)
(3)
Voltage Rating
(20)
(24)
(30)
(110)
(2)
Emballage
(47)
(139)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Cable & Wire Type | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobine | 1+223,560 $ 5+214,910 $ 10+207,500 $ | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 100 Bobine | 1+223,560 $ 5+214,910 $ 10+207,500 $ | - | PTFE | White | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+296,520 $ 5+263,870 $ 10+250,750 $ | - | PTFE | White | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+171,150 $ 5+152,400 $ 10+144,880 $ 25+140,260 $ 50+129,260 $ | - | PVC | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.242mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 1000 | 1+511,200 $ 5+468,610 $ 10+449,860 $ | - | PVC | Black | 24AWG | 19 x 36AWG | 1000ft | 305m | 105°C | 0.242mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 100 Bobine | 1+223,560 $ 5+214,910 $ 10+207,500 $ | - | PTFE | Black | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+164,550 $ 5+146,540 $ 10+139,310 $ 25+130,190 $ 50+123,620 $ | - | PVC | Black | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.242mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 100 | 1+296,520 $ 5+263,870 $ 10+250,750 $ | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 100 Bobine | 1+143,350 $ 200+85,860 $ | Hook Up Wire | ETFE | Black | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | 0.2mm² | 600V | Tinned Copper | 0.94mm | - | Spec 55 Series | |||||
Reel of 100 Bobine | 1+223,560 $ 5+214,910 $ 10+207,500 $ | - | HTF Thermoelastomer | Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 100 Bobine | 1+290,430 $ 5+258,430 $ 10+245,580 $ | - | PTFE | Black | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+296,520 $ 5+263,870 $ 10+250,750 $ | - | PTFE | Green | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Copper | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 100 Bobine | 1+223,560 $ 5+214,910 $ 10+207,500 $ | - | PTFE | Brown | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 100 Bobine | 1+302,050 $ 5+268,770 $ 10+255,400 $ | - | PTFE | Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Copper | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1000 Bobine | 1+1 575,360 $ 5+1 397,090 $ 20+1 361,440 $ | - | PTFE | Black | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+75,290 $ 5+67,100 $ 10+63,820 $ 25+62,140 $ 50+56,970 $ Plus de tarifs | - | PVC | White | 24AWG | 19 x 36AWG | 100ft | 30m | 105°C | 0.24mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+353,730 $ 5+324,260 $ 10+311,290 $ | - | PFA | Black | 24AWG | 19 x 36AWG | 100ft | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Spool of 1000 | 1+1 588,910 $ 2+1 505,290 $ | - | PFA | White | 24AWG | 19 x 36AWG | 1000ft | 305m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Spool of 100 | 1+246,150 $ 5+219,100 $ 10+208,210 $ | - | PFA | Orange | 24AWG | 19 x 36AWG | 100ft | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
34AH4580 RoHS | RAYCHEM - TE CONNECTIVITY | Reel of 100 Bobine | 1+151,210 $ | - | ETFE | Green | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | 0.24mm² | 600V | Tinned Copper | 0.94mm | - | Spec 55 Series | ||||
Spool of 100 | 1+246,150 $ 5+219,100 $ 10+208,210 $ | - | PFA | Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Spool of 100 | 1+175,350 $ 3+161,510 $ 5+154,920 $ 10+145,040 $ 25+134,490 $ Plus de tarifs | - | PVC | Green | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.242mm² | 600V | Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 1000 | 1+1 544,980 $ | - | PTFE | Black | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | 0.242mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 1000 | 1+1 622,190 $ 2+1 589,750 $ | - | PFA | Brown | 24AWG | 19 x 36AWG | 1000ft | 305m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Spool of 100 | 1+353,730 $ 5+324,260 $ 10+311,290 $ | - | PFA | Yellow | 24AWG | 19 x 36AWG | 100ft | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 0.97mm | CE, UL AWM 11905 | ThermoThin Series | ||||||