Hook Up Wire :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
No. of Max Strands x Strand Size
=7 x 0.32mm
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(38)
Jacket Material
(15)
Jacket Color
(1)
(2)
(2)
(2)
(2)
(3)
(1)
(1)
Wire Gauge
(15)
Reel Length (Imperial)
(3)
(12)
Reel Length (Metric)
(3)
(10)
(2)
Operating Temperature Max
(6)
(9)
Conductor Area CSA
(3)
(12)
Voltage Rating
(13)
(2)
Conductor Material
(15)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Red | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 100 | 1+275,520 $ 5+244,350 $ 10+214,440 $ 25+183,280 $ 50+170,810 $ | PVC | Red | 20AWG | 7 x 0.32mm | 100ft | 30.5m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.78mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 100 | 1+275,520 $ 5+244,350 $ 10+214,440 $ 25+183,280 $ 50+170,810 $ | PVC | White | 20AWG | 7 x 0.32mm | 100ft | 30.5m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.78mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Blue | 20AWG | 7 x 0.32mm | 1000ft | 305m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+501,420 $ 5+426,470 $ 10+382,530 $ 25+356,680 $ 50+351,510 $ | PVC | Yellow | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 80°C | 0.562mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
Spool of 1000 | 1+501,420 $ 5+426,470 $ 10+382,530 $ 25+356,680 $ 50+351,510 $ | PVC | Brown | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 80°C | 0.56mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Brown | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 105°C | 0.56mm² | 1kV | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Violet | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 105°C | 0.56mm² | 1kV | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Green | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 100 | 1+275,520 $ 5+244,350 $ 10+214,440 $ 25+183,280 $ 50+170,810 $ | PVC | Green | 20AWG | 7 x 0.32mm | 100ft | 30.5m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.78mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+501,420 $ 5+426,470 $ 10+382,530 $ 25+356,680 $ 50+351,510 $ | PVC | Blue | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 80°C | 0.562mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
Spool of 1000 | 1+757,750 $ 5+709,490 $ 10+661,230 $ | PVC | Orange | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 105°C | 0.562mm² | 300V | Tinned Copper | 1.75mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | ||||||
Spool of 1000 | 1+501,420 $ 5+426,470 $ 10+382,530 $ 25+356,680 $ 50+351,510 $ | PVC | Red | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 80°C | 0.562mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||
28B6766 RoHS | Spool of 1000 | 1+501,420 $ 5+426,470 $ 10+382,530 $ 25+356,680 $ 50+351,510 $ | PVC | Orange | 20AWG | 7 x 0.32mm | 1000ft | 305m | 80°C | 0.562mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | |||||
Spool of 1000 | 1+511,760 $ 10+506,590 $ | PVC | Black | 20AWG | 7 x 0.32mm | 1000ft | 304.8m | 80°C | 0.562mm² | 300V | Tinned Copper | 1.42mm | CSA AWM I A/B FT1, UL 1061 VW-1 | ||||||