0
0 articles0,00 $

Hook Up Wire :

209 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
02F7019

RoHS

Reel of 100
Bobine
1+108,180 $
5+96,400 $
10+89,610 $
25+85,790 $
50+79,060 $
PVC
Black
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7039

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+453,210 $
5+415,440 $
10+398,820 $
PVC
Red
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
86K9073

RoHS

Reel of 100
Bobine
1+233,530 $
5+207,890 $
10+197,590 $
25+193,640 $
PTFE
Brown
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F7621

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+401,640 $
5+368,180 $
10+353,450 $
PVC
White
26AWG
7 x 34AWG
305m
1000ft
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
03F1155

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+319,370 $
5+292,730 $
10+281,030 $
PVC
Black
26AWG
7 x 34AWG
305m
1000ft
80°C
-
300V
Tinned Copper
0.991mm
-
-
89K8068

RoHS

Reel of 1000
Bobine
1+453,210 $
5+415,440 $
10+398,820 $
PVC
Black
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
58R1561

RoHS

Date/Lot Code

Reel of 100
Bobine
1+82,520 $
5+73,540 $
10+69,940 $
25+68,540 $
50+67,150 $
MPPE
White
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
42AC1412

RoHS

Reel of 25
Bobine
1+3,050 $
PVC
Red
26AWG
7 x 34AWG
7.62m
25ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9120

RoHS

Reel of 100
Bobine
1+7,360 $
4+7,080 $
PVC
Blue
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
02M5452

RoHS

Date/Lot Code

Reel of 100
Bobine
1+164,450 $
5+146,460 $
10+139,250 $
25+136,470 $
PVC
Black
26AWG
7 x 34AWG
30.5m
100ft
80°C
-
300V
Tinned Copper
0.991mm
-
-
87K2715

RoHS

Date/Lot Code

Reel of 100
Bobine
1+196,920 $
5+175,350 $
10+166,700 $
25+163,370 $
PTFE
White
26AWG
7 x 34AWG
30.5m
100ft
200°C
-
600V
Copper
0.94mm
MIL-W-16878/4, UL 1213
-
87K6401

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+887,380 $
2+843,350 $
5+787,870 $
PVC
Black
26AWG
7 x 34AWG
305m
1000ft
80°C
-
300V
Copper
0.991mm
-
-
02F7526

RoHS

Reel of 100
Bobine
1+247,560 $
5+220,360 $
10+209,450 $
25+205,260 $
PTFE
Yellow
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Tinned Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F4727

RoHS

Reel of 100
Bobine
1+196,920 $
5+175,350 $
10+166,700 $
25+163,370 $
PTFE
Black
26AWG
7 x 34AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
0.991mm
MIL-W-16878/4, UL 1213
-
02F7524

RoHS

Reel of 100
Bobine
1+247,560 $
5+220,360 $
10+209,450 $
25+205,260 $
PTFE
Red
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
44AC9114

RoHS

Reel of 100
Bobine
1+7,360 $
4+7,080 $
PVC
Black
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
02F7037

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+453,210 $
5+415,440 $
10+398,820 $
PVC
White
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7522

RoHS

Reel of 100
Bobine
1+243,030 $
5+216,340 $
10+205,620 $
25+201,510 $
PTFE
White
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
44AC9115

RoHS

Reel of 100
Bobine
1+7,360 $
4+7,080 $
PVC
Brown
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
58R1543

RoHS

Date/Lot Code

Spool of 100
1+125,020 $
5+112,810 $
10+102,790 $
25+98,410 $
50+90,700 $
MPPE
Black
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2716

RoHS

Reel of 1000
Bobine
1+1 179,530 $
2+1 120,970 $
PTFE
Black
26AWG
7 x 34AWG
305m
1000ft
200°C
-
600V
Copper
0.94mm
MIL-W-16878/4, UL 1213
-
87K2796

RoHS

Date/Lot Code

Reel of 100
Bobine
1+183,130 $
5+163,030 $
10+154,960 $
25+151,860 $
PVC
White
26AWG
7 x 34AWG
30.5m
100ft
105°C
-
600V
Copper
0.991mm
MIL-W-16878/1
-
58R1563

RoHS

Date/Lot Code

Reel of 100
Bobine
1+70,140 $
5+62,510 $
10+59,450 $
25+58,250 $
50+57,070 $
Polyhenilether
Yellow
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
28Y5667

RoHS

Date/Lot Code

Reel of 100
Bobine
1+87,440 $
5+77,940 $
10+74,130 $
25+72,960 $
50+66,870 $
Plus de tarifs
PVC
Red
26AWG
7 x 34AWG
30m
100ft
80°C
014mm²
300V
Tinned Copper
0.99mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
02F7043

RoHS

Date/Lot Code

Reel of 1000
Bobine
1+453,210 $
5+414,150 $
10+393,290 $
PVC
Brown
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 sur 209 articles
sur 9 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M