Hook Up Wire :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
No. of Max Strands x Strand Size
=84 x 0.1...
1
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(42)
Jacket Material
(15)
Jacket Color
(2)
(2)
(2)
(2)
(2)
(1)
(1)
(1)
Wire Gauge
(15)
Reel Length (Metric)
(8)
(7)
Reel Length (Imperial)
(8)
(7)
Operating Temperature Max
(15)
Conductor Area CSA
(15)
Voltage Rating
(15)
Conductor Material
(15)
Emballage
(11)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 164 Bobine | 1+208,500 $ 5+195,670 $ 10+187,040 $ 25+179,150 $ | MPPE | Blue | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 164 Bobine | 1+208,500 $ 5+195,670 $ 10+187,040 $ 25+179,150 $ | MPPE | Green, Yellow | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 164 Bobine | 1+203,880 $ 5+199,800 $ 10+195,720 $ 25+191,640 $ | MPPE | Yellow | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 328 Bobine | 1+373,640 $ 5+351,660 $ 10+341,610 $ | MPPE | Green | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 328 Bobine | 1+367,330 $ 5+359,970 $ 10+352,630 $ | MPPE | Yellow | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 164 Bobine | 1+201,480 $ 5+191,700 $ 10+187,860 $ 25+184,030 $ | MPPE | Green | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 328 Bobine | 1+346,570 $ 5+327,570 $ 10+318,840 $ | MPPE | Black | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Spool of 164 | 1+202,520 $ 5+198,470 $ 10+194,420 $ 25+190,370 $ | MPPE | Black | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Spool of 328 | 1+384,660 $ 5+362,030 $ 10+351,690 $ | MPPE | Blue | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 328 Bobine | 1+373,640 $ 5+351,660 $ 10+341,610 $ | MPPE | Brown | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 164 Bobine | 1+208,500 $ 5+195,670 $ 10+187,040 $ 25+179,150 $ | MPPE | Brown | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Spool of 164 | 1+209,890 $ 5+205,700 $ 10+201,490 $ 25+197,300 $ | MPPE | Orange | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Spool of 328 | 1+384,660 $ 5+362,030 $ 10+351,690 $ | MPPE | Red | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 164 Bobine | 1+203,880 $ 5+199,800 $ 10+195,720 $ 25+191,640 $ | MPPE | Violet | 15AWG | 84 x 0.16mm | 50m | 164ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Reel of 328 Bobine | 1+373,640 $ 5+351,660 $ 10+341,610 $ | MPPE | Green, Yellow | 15AWG | 84 x 0.16mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||