100G0111 Series Hook Up Wire :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=100G0111...
1
(8)
(6)
(10)
(2)
(105)
(43)
(18)
(10)
Jacket Material
(5)
(3)
Jacket Color
(6)
(1)
(1)
Wire Gauge
(2)
(2)
(2)
(1)
No. of Max Strands x Strand Size
(1)
(2)
(1)
(2)
(2)
Reel Length (Metric)
(8)
Reel Length (Imperial)
(5)
(3)
Operating Temperature Max
(8)
Conductor Area CSA
(1)
(2)
(1)
(2)
(2)
Voltage Rating
(1)
(3)
(4)
Emballage
(1)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50AC7605 RoHS | Reel of 100 Bobine | 1+175,450 $ 3+168,070 $ 5+158,830 $ 10+149,600 $ 25+142,200 $ Plus de tarifs | Polymer | Black | 18AWG | 19 x 0.25mm | 100m | 328.084ft | 125°C | 1mm² | 1.3kV | Tinned Copper | 1.78mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | Reel of 100 Bobine | 1+113,060 $ 5+110,800 $ 10+108,550 $ 25+106,280 $ | Polymer | Black | 22AWG | 19 x 0.16mm | 100m | 328ft | 125°C | 0.4mm² | 1.3kV | Tinned Copper | 1.33mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | Reel of 100 Bobine | 1+121,880 $ 5+115,300 $ 10+110,890 $ 25+106,860 $ | Polymer, Zero Halogen | White | 18AWG | 19 x 0.25mm | 100m | 328ft | 125°C | 1mm² | 1.3kV | Tinned Copper | 1.75mm | 100G0111 Series | |||||
50AC7606 RoHS | Reel of 100 Bobine | 1+214,420 $ 5+193,700 $ 10+186,180 $ 25+179,300 $ | Polymer | Black | 15AWG | 37 x 0.23mm | 100m | 328.084ft | 125°C | 1.5mm² | 1.3kV | Tinned Copper | 2.1mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | Reel of 100 Bobine | 1+128,120 $ 200+124,710 $ 500+122,890 $ | Polymer, Zero Halogen | Black | 21AWG | 19 x 0.18mm | 100m | 328ft | 125°C | 0.5mm² | 1.3kV | Tinned Copper | 1.4mm | 100G0111 Series | |||||
TE CONNECTIVITY - RAYCHEM | Reel of 100 Bobine | 1+818,520 $ 2+774,650 $ 5+754,530 $ | Polymer | Blue | 15AWG | 37 x 0.23mm | 100m | 328ft | 125°C | 1.5mm² | 1.3kV | Tinned Copper | 2.08mm | 100G0111 Series | |||||
89AM6074 RoHS | TE CONNECTIVITY - RAYCHEM | 1 Meter | 1+2,470 $ 10+2,290 $ 25+2,130 $ 50+2,030 $ 100+1,880 $ Plus de tarifs | Polymer, Zero Halogen | Black | 21AWG | 19 x 0.18mm | 100m | 328ft | 125°C | 0.5mm² | 1.3kV | Tinned Copper | 1.4mm | 100G0111 Series | ||||
50AC7604 RoHS | Reel of 100 Bobine | 1+196,650 $ 3+189,220 $ 5+179,950 $ 10+170,680 $ 25+163,260 $ Plus de tarifs | Polymer | Black | - | 19 x 0.23mm | 100m | 328.084ft | 125°C | 0.75mm² | 1.3kV | Tinned Copper | 1.64mm | 100G0111 Series | |||||