0
0 articles0,00 $

Hook Up Wire :

1 116 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
26M7330

RoHS

Each
1+28,570 $
5+26,870 $
10+26,480 $
-
PVC
Red
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
98K9411

RoHS

Each
1+40,260 $
5+37,860 $
10+37,320 $
-
PVC
Green, Yellow
18AWG
24 x 0.2mm
100m
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
98K9212

RoHS

Each
1+161,650 $
5+150,680 $
10+72,750 $
-
PVC
Blue
22AWG
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
98K9224

RoHS

Each
1+97,580 $
5+91,790 $
10+90,450 $
-
PVC
Blue
16AWG
-
100m
328ft
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
98K9220

RoHS

Each
1+72,320 $
5+68,030 $
10+67,040 $
-
PVC
Blue
18AWG
-
100m
328ft
70°C
1mm²
600V
Tinned Copper
2.9mm
-
MULTI-STANDARD SC 2.1 Series
25M3595

RoHS

Each
1+140,050 $
5+132,460 $
10+130,700 $
-
PVC
Green, Yellow
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
82T5254

RoHS

Reel of 100
Bobine
1+156,410 $
5+153,420 $
10+150,460 $
25+147,480 $
-
PVC
Black
18AWG
-
100m
328ft
70°C
1mm²
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
68Y7871

RoHS

Reel of 100
Bobine
1+110,260 $
25+102,250 $
50+93,870 $
100+91,590 $
250+87,780 $
-
PVC
Black
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7925

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Green, Yellow
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
44X3089

RoHS

TE CONNECTIVITY
Reel of 100
Bobine
1+97,640 $
200+96,680 $
500+95,730 $
-
PVDF
Yellow
22AWG
19 x 0.16mm
100m
328ft
150°C
0.4mm²
600V
Tinned Copper
1.19mm
-
SPEC 44 Series
31Y1463

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+190,430 $
200+185,360 $
500+182,660 $
-
ETFE
Black
22AWG
19 x 0.15mm
100m
328ft
200°C
0.35mm²
600V
Copper
-
-
-
68Y7956

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Red
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7870

RoHS

Reel of 100
Bobine
1+81,430 $
25+75,520 $
50+69,320 $
100+67,640 $
250+64,820 $
-
PVC
Black
18AWG
30 x 0.2mm
100m
328ft
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7926

RoHS

Reel of 100
Bobine
1+242,660 $
10+232,800 $
25+224,920 $
50+218,030 $
100+210,140 $
-
PVC
Green, Yellow
12AWG
56 x 0.3mm
100m
328ft
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7924

RoHS

Reel of 100
Bobine
1+110,260 $
25+102,250 $
50+93,870 $
100+91,590 $
250+87,780 $
-
PVC
Green, Yellow
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
50AC7989

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+147,270 $
200+95,720 $
-
ETFE
Red
22AWG
19 x 34AWG
100m
328ft
150°C
0.33mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
50AC6222

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+153,290 $
200+149,210 $
500+147,040 $
-
ETFE
White
20AWG
19 x 32AWG
100m
328ft
150°C
-
600V
Tinned Copper
1.47mm
-
-
98K9413

RoHS

Each
1+28,570 $
5+26,870 $
10+26,480 $
-
PVC
Black
21AWG
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
15J7847

RoHS

Each
1+73,500 $
5+68,970 $
10+65,960 $
25+63,230 $
50+59,980 $
Plus de tarifs
-
PVC
Black
27AWG
26 x 0.07mm
100m
328ft
70°C
0.1mm²
150V
Copper
1mm
-
Flexivolt-E Series
50AC7984

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+289,860 $
100+282,150 $
200+278,030 $
-
ETFE
Black
16AWG
19 x 29AWG
100m
328ft
150°C
1.31mm²
600V
Tinned Copper
1.73mm
-
Spec 55 Series
82T4865

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+80,820 $
200+78,660 $
500+77,520 $
-
PVDF
Black
24AWG
19 x 0.13mm
100m
328ft
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
68Y7890

RoHS

Reel of 100
Bobine
1+110,260 $
25+102,250 $
50+93,870 $
100+91,590 $
250+87,780 $
-
PVC
Brown
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7872

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Black
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
48W2998

RoHS

TE CONNECTIVITY - RAYCHEM
Each
1+362,170 $
5+343,500 $
10+334,960 $
-
PVF2
White
14AWG
19 x 27AWG
100m
328ft
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
68Y7899

RoHS

Reel of 100
Bobine
1+81,430 $
25+75,520 $
50+69,320 $
100+67,640 $
250+64,820 $
-
PVC
Dark Blue
18AWG
30 x 0.2mm
100m
328ft
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-25 sur 1116 articles
sur 45 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M