0
0 articles0,00 $

Hook Up Wire :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
60R1284

RoHS

Spool of 1000
1+1 675,450 $
PVC
Black
10AWG
105 x 30AWG
1000ft
305m
90°C
6.77mm²
2kV
Tinned Copper
7.9mm
PV Series
60R1278

RoHS

Spool of 1000
5+3 753,450 $
PVC
Black
6AWG
266 x 30AWG
1000ft
305m
90°C
16.4mm²
2kV
Tinned Copper
10.85mm
PV Series
60R1280

RoHS

Spool of 100
1+751,330 $
PVC
Black
6AWG
266 x 30AWG
100ft
30.5m
90°C
16.4mm²
2kV
Tinned Copper
10.85mm
PV Series
60R1275

RoHS

Spool of 1000
1+4 863,070 $
PVC
Black
4AWG
420 x 30AWG
1000ft
305m
90°C
25.5mm²
2kV
Tinned Copper
12.32mm
PV Series
60R1277

RoHS

Reel of 100
Bobine
50+1 236,280 $
PVC
Black
4AWG
420 x 30AWG
100ft
30.5m
90°C
25.5mm²
2kV
Tinned Copper
12.32mm
PV Series
60R1272

RoHS

Spool of 1000
1+6 989,150 $
PVC
Black
2AWG
665 x 30AWG
1000ft
305m
90°C
35.8mm²
2kV
Tinned Copper
14.02mm
PV Series
60R1274

RoHS

Reel of 100
Bobine
10+1 590,230 $
PVC
Black
2AWG
665 x 30AWG
100ft
30.5m
90°C
35.8mm²
2kV
Tinned Copper
14.02mm
PV Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M