Hook Up Wire :
6 174 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(3583)
(351)
(998)
(19)
(10)
(7)
(157)
(25)
(33)
Cable & Wire Type
(1)
(3)
(10)
Jacket Material
(4)
(1)
(3)
(159)
(25)
(6)
(5)
(35)
No. of Conductors
(1)
Jacket Color
(818)
(2)
(2)
(2)
(2)
(2)
(2)
(553)
Wire Gauge
(1)
(174)
(4)
(233)
(9)
(329)
(37)
(524)
External Diameter - Metric
(1)
External Diameter - Imperial
(1)
No. of Max Strands x Strand Size
(1)
(11)
(168)
(6)
(4)
(47)
(14)
(42)
Melting Temperature
(1)
Reel Length (Metric)
(1)
(1)
(49)
(7)
(1)
(1)
(4)
(12)
Emballage
(21)
(77)
(332)
(44)
(3049)
(2644)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Cable & Wire Type | Jacket Material | No. of Conductors | Jacket Color | Wire Gauge | External Diameter - Metric | External Diameter - Imperial | No. of Max Strands x Strand Size | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1000 Bobine | 1+674,400 $ 5+618,210 $ 10+587,360 $ | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | - | 305m | - | 1000ft | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 500 Bobine | 1+1 858,770 $ 5+1 786,880 $ 10+1 725,250 $ | - | Rubber | - | Red | 18AWG | - | - | 65 x 36AWG | - | 152.4m | - | 500ft | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Reel of 100 Bobine | 1+244,410 $ 5+234,960 $ 10+226,850 $ | - | PVC | - | Blue, White | 18AWG | - | - | 16 x 30AWG | - | 30.5m | - | 100ft | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Reel of 1000 Bobine | 1+569,010 $ 5+521,600 $ 10+500,740 $ | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | - | 305m | - | 1000ft | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
MULTICOMP PRO | Each | 1+39,350 $ 25+36,130 $ 50+32,920 $ 100+30,600 $ 250+28,680 $ | - | - | - | Unjacketed | 18AWG | - | - | Solid | - | 70m | - | 230ft | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | |||||
Each | 1+28,570 $ 5+26,870 $ 10+26,480 $ | - | PVC | - | Red | 21AWG | - | - | 16 x 0.2mm | - | 100m | - | 328ft | 80°C | 0.5mm² | 300V | Copper | 2.5mm | CE, HAR | - | ||||||
Reel of 100 Bobine | 1+116,780 $ 5+104,050 $ 10+97,250 $ 25+93,110 $ 50+85,810 $ | - | PVC | - | Red | 22AWG | - | - | 7 x 30AWG | - | 30.5m | - | 100ft | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Reel of 100 Bobine | 1+80,110 $ 5+71,410 $ 10+67,920 $ 25+66,420 $ 50+60,890 $ Plus de tarifs | - | PVC | - | Black | 16AWG | - | - | 26 x 30AWG | - | 30.5m | - | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Reel of 100 Bobine | 1+311,280 $ 5+299,240 $ 10+288,930 $ | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | - | 30.5m | - | 100ft | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+40,260 $ 5+37,860 $ 10+37,320 $ | - | PVC | - | Green, Yellow | 18AWG | - | - | 24 x 0.2mm | - | 100m | - | 328ft | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Reel of 1000 Bobine | 1+1 343,110 $ 5+1 285,490 $ 20+1 240,360 $ | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | - | 305m | - | 1000ft | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 100 Bobine | 1+36,070 $ | - | PVDF | - | White | 26AWG | - | - | - | - | 30.48m | - | 100ft | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Reel of 100 Bobine | 1+137,930 $ 5+122,870 $ 10+116,250 $ 25+111,300 $ 50+102,570 $ | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | - | 30.5m | - | 100ft | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+27,730 $ | - | PVDF | - | Yellow | 30AWG | - | - | - | - | 30.48m | - | 100ft | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||
Each | 1+376,470 $ 5+334,960 $ 10+318,280 $ | - | Nylon, Polyurethane | - | - | 36AWG | - | - | Solid | - | 1950.7m | - | 6400ft | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Each | 1+263,840 $ 5+234,850 $ 10+223,220 $ 25+218,770 $ | - | Unjacketed | - | - | 26AWG | - | - | Solid | - | 196.6m | - | 645ft | 130°C | - | - | Copper | 0.439mm | - | - | ||||||
Reel of 1000 Bobine | 1+727,250 $ 5+645,810 $ 10+613,040 $ | - | PVC | - | White | 22AWG | - | - | 19 x 34AWG | - | 305m | - | 1000ft | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Each | 1+332,950 $ 5+313,370 $ 10+304,420 $ | - | Polyester | - | Transparent | 14AWG | - | - | Solid | - | 24.4m | - | 80ft | 200°C | - | - | Copper | 1.732mm | - | - | ||||||
Reel of 100 Bobine | 1+505,350 $ 5+485,800 $ 10+469,050 $ | - | Rubber | - | Black | 18AWG | - | - | 65 x 36AWG | - | 30.5m | - | 100ft | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Reel of 1000 Bobine | 1+768,050 $ 5+704,280 $ 10+688,050 $ | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | - | 305m | - | 1000ft | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Reel of 100 Bobine | 1+36,070 $ | - | PVDF | - | Black | 26AWG | - | - | - | - | 30.48m | - | 100ft | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Reel of 100 Bobine | 1+187,110 $ 5+179,870 $ 10+173,670 $ | - | TFE | - | Green | 24AWG | - | - | 7 x 32AWG | - | 30.5m | - | 100ft | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 100 Bobine | 1+231,620 $ 5+206,180 $ 10+195,950 $ 25+183,070 $ | - | PVC | - | Black | 10AWG | - | - | 19 x 0.0234mm | - | 30.5m | - | 100ft | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Reel of 100 Bobine | 1+127,590 $ 5+122,660 $ 10+118,430 $ | - | Unjacketed | - | - | 24AWG | - | - | Solid | - | 30.5m | - | 100ft | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Reel of 100 Bobine | 1+225,980 $ 5+217,250 $ 10+209,760 $ | - | PTFE | - | Green | 22AWG | - | - | 7 x 30AWG | - | 30.5m | - | 100ft | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||