Hook Up Wire :
246 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(146)
(3)
(1)
(45)
(32)
(11)
(2)
(6)
Wire Gauge
=12AWG
1
(1)
(183)
(4)
(246)
(16)
(348)
(37)
(539)
Jacket Material
(1)
(7)
(4)
(36)
(7)
(2)
(6)
(1)
Jacket Color
(39)
(15)
(1)
(14)
(6)
(9)
(21)
(12)
No. of Max Strands x Strand Size
(2)
(1)
(10)
(2)
(42)
(8)
(26)
(1)
Reel Length (Metric)
(9)
(1)
(1)
(1)
(2)
(2)
(1)
(1)
Reel Length (Imperial)
(9)
(1)
(1)
(3)
(3)
(1)
(86)
(1)
Operating Temperature Max
(5)
(37)
(23)
(115)
(18)
(3)
(2)
(14)
Conductor Area CSA
(2)
(3)
(1)
(21)
(4)
(1)
(45)
(18)
Voltage Rating
(3)
(37)
(1)
(136)
(27)
(29)
(2)
(3)
Conductor Material
(128)
(1)
(10)
(5)
(98)
Emballage
(1)
(14)
(3)
(98)
(130)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Cable & Wire Type | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobine | 1+574,560 $ 5+517,530 $ 10+505,600 $ | - | PVC | Black | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 100 Bobine | 1+457,010 $ 5+413,990 $ 10+402,950 $ | - | MPPE | Green, Yellow | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | 3.31mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 100 Bobine | 1+874,630 $ 5+840,820 $ 10+811,820 $ | - | PVC | Black | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | - | 1kV | Tinned Copper | 3.251mm | MIL-W-76C | - | ||||||
Reel of 100 Bobine | 1+696,230 $ 5+669,290 $ 10+646,220 $ | - | Unjacketed | - | 12AWG | Solid | 30.5m | 100ft | 200°C | 3.48mm² | - | Tinned Copper | 2.108mm | - | - | ||||||
Reel of 100 Bobine | 1+574,560 $ 5+526,680 $ 10+505,600 $ | - | PVC | Green | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
MULTICOMP PRO | Reel of 100 Bobine | 1+242,660 $ 10+232,800 $ 25+224,920 $ 50+218,030 $ 100+210,140 $ | - | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 100m | 328ft | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 100 Bobine | 1+156,750 $ 5+139,620 $ 10+132,740 $ 25+127,660 $ 50+117,650 $ | - | Nylon, PVC | White | 12AWG | 19 x 0.47mm | 30m | 100ft | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | - | ||||||
Reel of 100 Bobine | 1+626,120 $ 5+573,950 $ 10+550,990 $ | - | ETFE | Black | 12AWG | 37 x 28AWG | 30m | 100ft | 200°C | 2.97mm² | 600V | Tinned Copper | 2.9mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
44AC9131 RoHS | MULTICOMP PRO | Reel of 25 Bobine | 1+12,500 $ 5+11,870 $ | - | PVC | Black | 12AWG | 19 x 25AWG | 7.62m | 25ft | - | 3.31mm² | 50V | Copper | 3.61mm | - | - | ||||
Reel of 100 Bobine | 1+529,870 $ 5+485,730 $ 10+466,290 $ | - | PVC | White | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | - | ||||||
Reel of 100 Bobine | 1+1 027,800 $ 2+976,940 $ 5+912,840 $ | - | PTFE | Black | 12AWG | 19 x 25AWG | 30m | 100ft | 200°C | 3.08mm² | 600V | Silver Plated Copper | 2.82mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 100 Bobine | 1+437,510 $ 5+401,060 $ 10+385,010 $ | - | PVC | Black | 12AWG | 65 x 30AWG | 30m | 100ft | 105°C | 3.3mm² | 300V | Tinned Copper | 3.18mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 100 Bobine | 1+574,560 $ 5+517,530 $ 10+505,600 $ | - | PVC | Red | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | 3.29mm² | 600V | Tinned Copper | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1000 Bobine | 1+3 280,520 $ | - | MPPE | Black | 12AWG | 65 x 30AWG | 305m | 1000ft | 105°C | 3.3mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 100 Bobine | 1+156,750 $ 5+139,620 $ 10+132,740 $ 25+127,660 $ 50+117,650 $ | - | Nylon, PVC | Black | 12AWG | 19 x 0.47mm | 30m | 100ft | 90°C | 3.29mm² | 600V | Copper | 3.43mm | UL THHN, UL THWN | - | ||||||
Reel of 100 Bobine | 1+964,580 $ 5+927,270 $ 10+895,300 $ | - | PPO | Gray | 12AWG | 65 x 30AWG | 30.5m | 100ft | 105°C | - | 600V | Tinned Copper | 2.82mm | UL 11028 | GreenChoice Series | ||||||
Reel of 100 Bobine | 1+164,200 $ 5+146,250 $ 10+139,020 $ 25+134,170 $ 50+123,640 $ | - | PVC | Green | 12AWG | 19 x 25AWG | 30.5m | 100ft | 105°C | 3.29mm² | 600V | Copper | 3.988mm | - | - | ||||||
Reel of 100 Bobine | 1+831,280 $ 2+783,770 $ 5+762,000 $ | - | PTFE | Red | 12AWG | 19 x 25AWG | 30.5m | 100ft | 200°C | - | 600V | Silver Plated Copper | 2.82mm | - | - | ||||||
Spool of 1000 | 1+2 172,240 $ | - | MPPE | Green, Yellow | 12AWG | 65 x 30AWG | 305m | 1000ft | 105°C | 3.3mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 50 Bobine | 1+347,600 $ | - | Mica Glass | Tan | 12AWG | 65 x 30AWG | 15.2m | 50ft | 450°C | 3.33mm² | 300V | Nickel Plated Copper | 3.5mm | CSA, NRTL, UL | HTMG Series | ||||||
Reel of 50 Bobine | 1+280,640 $ | - | PFA Glass | Tan | 12AWG | 65 x 30AWG | 15.24m | 50ft | 250°C | 3.3mm² | 300V | Nickel Plated Copper | 3.53mm | CSA, UL | HTTG Series | ||||||
Reel of 250 Bobine | 1+1 659,990 $ | - | Mica Glass | Tan | 12AWG | 65 x 30AWG | 76.2m | 250ft | 450°C | 3.33mm² | 300V | Nickel Plated Copper | 3.5mm | CSA, NRTL, UL | HTMG Series | ||||||
Reel of 250 Bobine | 1+1 314,430 $ | - | PFA Glass | Tan | 12AWG | 65 x 30AWG | 76.2m | 250ft | 250°C | 3.3mm² | 300V | Nickel Plated Copper | 3.53mm | CSA, UL | HTTG Series | ||||||
Reel of 100 Bobine | 1+74,150 $ 25+68,920 $ 50+64,860 $ 100+63,110 $ 250+61,370 $ | Triumph Cable | Nylon | Transparent | 12AWG | 19 x 0.49mm | 30.5m | 100ft | 90°C | - | 600V | Tinned Copper | 3.7mm | - | - | ||||||
Reel of 100 Bobine | 1+74,150 $ 25+68,920 $ 50+64,860 $ 100+63,110 $ 250+61,370 $ | Triumph Cable | Nylon | Transparent | 12AWG | 19 x 0.49mm | 30.5m | 100ft | 90°C | - | 600V | Tinned Copper | 3.7mm | - | - | ||||||