0
0 articles0,00 $

Hook Up Wire :

348 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
87K2704

RoHS

Each
1+332,950 $
5+313,370 $
10+304,420 $
-
Polyester
Transparent
14AWG
Solid
24.4m
80ft
200°C
-
-
Copper
1.732mm
-
-
02F8455

RoHS

Date/Lot Code

Reel of 100
Bobine
1+314,320 $
5+284,560 $
10+268,480 $
25+252,690 $
-
PVC
Black
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
25M3595

RoHS

Each
1+140,050 $
5+132,460 $
10+130,700 $
-
PVC
Green, Yellow
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
94B9382

RoHS

Date/Lot Code

Reel of 100
Bobine
1+107,810 $
5+96,050 $
10+91,340 $
25+89,130 $
50+82,140 $
-
PVC
Black
14AWG
19 x 0.37mm
30.5m
100ft
105°C
2.07mm²
600V
Copper
3.51mm
-
-
92F7626

RoHS

Date/Lot Code

Reel of 100
Bobine
1+314,320 $
5+284,560 $
10+268,480 $
25+252,690 $
-
PVC
Green, Yellow
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
68Y7925

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Green, Yellow
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7956

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Red
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58R1693

RoHS

Reel of 1000
Bobine
1+2 225,120 $
2+2 050,600 $
-
MPPE
Green, Yellow
14AWG
41 x 30AWG
305m
1000ft
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F8457

RoHS

Reel of 100
Bobine
1+314,320 $
5+284,560 $
10+268,480 $
25+252,690 $
-
PVC
Green
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.09mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8456

RoHS

Date/Lot Code

Reel of 100
Bobine
1+314,320 $
5+284,560 $
10+268,480 $
25+252,690 $
-
PVC
Red
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
68Y7872

RoHS

Reel of 100
Bobine
1+147,870 $
10+141,880 $
25+137,070 $
50+132,870 $
100+128,060 $
-
PVC
Black
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
89K8192

RoHS

Date/Lot Code

Reel of 100
Bobine
1+314,320 $
5+284,560 $
10+268,480 $
25+252,690 $
-
PVC
White
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.09mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8459

RoHS

Reel of 100
Bobine
1+307,530 $
5+273,630 $
10+260,020 $
25+242,850 $
-
PVC
Blue
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
48W2998

RoHS

TE CONNECTIVITY - RAYCHEM
Each
1+362,170 $
5+343,500 $
10+334,960 $
-
PVF2
White
14AWG
19 x 27AWG
100m
328ft
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
86K6745

RoHS

Date/Lot Code

Reel of 100
Bobine
1+383,160 $
5+351,230 $
10+337,180 $
-
PVC
Green
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
79Y4675

RoHS

1 Meter
1+2,960 $
10+2,850 $
25+2,760 $
50+2,560 $
-
PVC
Red
14AWG
50 x 0.25mm
1m
3.3ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
16M4979

RoHS

Reel of 100
Bobine
1+97,070 $
5+87,590 $
10+79,800 $
25+76,410 $
50+70,420 $
-
Nylon, PVC
Red
14AWG
Solid
30m
100ft
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
-
58AC5950

RoHS

Pack of 5
1+64,210 $
5+51,320 $
10+46,170 $
25+40,200 $
-
Silicone
Black
14AWG
525 x 0.07mm
5m
16.4ft
150°C
2mm²
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
02F8466

RoHS

Reel of 1000
Bobine
1+1 390,620 $
2+1 301,380 $
5+1 251,320 $
-
PVC
Red
14AWG
41 x 30AWG
305m
1000ft
105°C
2.09mm²
600V
Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
92F6736

RoHS

Reel of 1000
Bobine
1+1 390,620 $
2+1 301,380 $
5+1 251,320 $
-
PVC
Green, Yellow
14AWG
41 x 30AWG
305m
1000ft
105°C
2.09mm²
600V
Tinned Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8469

RoHS

Reel of 1000
Bobine
1+1 390,630 $
2+1 301,380 $
5+1 251,320 $
-
PVC
Blue
14AWG
41 x 30AWG
305m
1000ft
105°C
2.08mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8686

RoHS

Date/Lot Code

Reel of 100
Bobine
1+383,160 $
5+351,230 $
10+337,180 $
-
PVC
White
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
19M8505

RoHS

Date/Lot Code

Reel of 100
Bobine
1+107,800 $
5+96,050 $
10+91,340 $
25+89,130 $
50+82,140 $
-
PVC
Blue
14AWG
19 x 0.37mm
30m
100ft
105°C
2.07mm²
600V
Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
92F9164

RoHS

Date/Lot Code

Reel of 100
Bobine
1+465,360 $
5+421,080 $
10+399,990 $
-
PVC
Red
14AWG
19 x 0.37mm
30.5m
100ft
105°C
1.954mm²
300V
Copper
2.72mm
-
-
72AC6394

RoHS

Reel of 305
Bobine
1+426,530 $
5+401,370 $
10+386,980 $
25+378,000 $
50+363,610 $
-
PVC
Black
14AWG
41 x 0.255mm
305m
1000ft
105°C
-
600V
Tinned Copper
3.5mm
UL 1015
-
1-25 sur 348 articles
sur 14 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M