Hook Up Wire :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
(24)
(8)
(3)
Wire Gauge
=4AWG
1
(2)
(1)
(1)
(218)
(4)
(301)
(16)
(428)
Jacket Material
(35)
(2)
(4)
(1)
(2)
Jacket Color
(12)
(1)
(4)
(1)
(1)
(2)
(2)
(4)
No. of Max Strands x Strand Size
(5)
(8)
(2)
(3)
(2)
Reel Length (Metric)
(4)
(3)
(1)
(1)
(5)
(5)
(22)
(2)
Reel Length (Imperial)
(4)
(3)
(1)
(6)
(5)
(22)
(2)
Operating Temperature Max
(9)
(7)
(26)
Conductor Area CSA
(2)
(35)
(2)
Voltage Rating
(2)
(24)
(9)
(3)
(3)
(2)
(1)
Conductor Material
(26)
(18)
Emballage
(5)
(4)
(28)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+552,240 $ 5+523,770 $ 10+510,750 $ | Silicone Rubber | Black | 4AWG | 6496 x 0.07mm | 10m | 32ft | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Each | 1+552,240 $ 5+523,770 $ 10+510,750 $ | Silicone Rubber | Red | 4AWG | 6496 x 0.07mm | 10m | 32ft | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | ||||||
MULTICOMP PRO | Reel of 50 Bobine | 1+677,710 $ 5+633,020 $ 10+607,480 $ 25+591,520 $ 50+565,980 $ | PVC | Black | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Each | 1+793,430 $ 5+655,160 $ 10+643,280 $ 25+631,380 $ | Silicone Rubber | Transparent | 4AWG | 6496 x 0.07mm | 10m | 32ft | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | ||||||
MULTICOMP PRO | 1 Meter | 1+22,900 $ 10+22,160 $ 25+20,660 $ | PVC | Grey | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+20,660 $ 10+19,980 $ 25+18,630 $ | PVC | Brown | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+22,900 $ 5+22,160 $ 10+20,660 $ 25+19,890 $ | PVC | Red | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 50 Bobine | 1+677,710 $ 5+633,020 $ 10+607,480 $ 25+591,520 $ 50+565,980 $ | PVC | Red | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 50 Bobine | 1+788,480 $ 5+743,790 $ 10+718,240 $ 25+702,290 $ 50+676,750 $ | PVC | Brown | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+23,230 $ 5+22,470 $ 10+20,970 $ 25+20,200 $ | PVC | Black | 4AWG | 196 x 0.4mm | 1m | 3.3ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 50 Bobine | 1+1 153,400 $ 5+1 108,790 $ 10+1 070,550 $ | PVC | Black | 4AWG | 133 x 25AWG | 15.24m | 50ft | 105°C | - | 600V | Tinned Copper | 0.392" | CSA TEW, UL 1028, UL 1015 | - | ||||||
Spool of 100 | 1+1 706,080 $ | PVC | Green | 4AWG | 133 x 25AWG | 30.5m | 100ft | 105°C | - | 600V | Copper | 9.728mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 100 Bobine | 1+2 241,670 $ 2+2 130,720 $ | PVC | Black | 4AWG | 133 x 25AWG | 30.5m | 100ft | 105°C | - | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 5+1 706,080 $ | PVC | White | 4AWG | 133 x 25AWG | 30.5m | 100ft | 105°C | - | 600V | Tinned Copper | 10.03mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+8 373,100 $ | PVC | Red | 4AWG | - | 305m | 1000ft | 105°C | - | 600V | Copper | 9.73mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 5+1 706,080 $ | PVC | Red | 4AWG | 133 x 25AWG | 30.5m | 100ft | 105°C | 21.55mm² | 600V | Copper | 9.728mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
1 Meter | 1+37,660 $ 5+36,450 $ 10+34,060 $ 25+32,840 $ | Polychloroprene | Black | 4AWG | 760 x 0.21mm | - | - | - | 25mm² | 100V | Copper | 12.7mm | - | H01N2-D Series | ||||||
Each | 1+1 002,420 $ 5+983,870 $ 10+965,360 $ 25+946,830 $ | Polychloroprene | Black | 4AWG | 760 x 0.21mm | 50m | 164ft | - | 25mm² | 100V | Copper | 12.7mm | - | H01N2-D Series | ||||||
Spool of 1000 | 1+4 863,070 $ | PVC | Black | 4AWG | 420 x 30AWG | 305m | 1000ft | 90°C | 25.5mm² | 2kV | Tinned Copper | 12.32mm | - | PV Series | ||||||
ALPHA WIRE | Spool of 100 | 1+3 195,140 $ | Silicone Rubber | White | 4AWG | - | 30m | 100ft | 80°C | 21.55mm² | 25kV | Tinned Copper | 9.98mm | - | - | |||||
Reel of 100 Bobine | 50+1 236,280 $ | PVC | Black | 4AWG | 420 x 30AWG | 30.5m | 100ft | 90°C | 25.5mm² | 2kV | Tinned Copper | 12.32mm | - | PV Series | ||||||
MULTICOMP PRO | Reel of 50 Bobine | 1+680,290 $ 5+634,270 $ 10+607,980 $ 25+591,550 $ 50+565,260 $ | PVC | Grey | 4AWG | 196 x 0.4mm | 50m | 164ft | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 328 Bobine | 1+2 959,660 $ 500+2 582,660 $ 1000+2 488,410 $ 2500+2 394,170 $ 5000+2 299,910 $ | PVC | Dark Blue, White | 4AWG | - | 100m | 328ft | 80°C | 25mm² | 750V | Copper | 10.2mm | CE, HAR | OLFLEX H07V-K Series | ||||||
Reel of 328 Bobine | 1+3 621,380 $ 500+3 112,010 $ 1000+2 984,730 $ 2500+2 857,340 $ 5000+2 730,040 $ | PVC | White | 4AWG | - | 100m | 328ft | 105°C | 25mm² | 600V | Tinned Copper | 10.2mm | CSA TEW, UL AWM 1015, UL MTW 1063 | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 328 Bobine | 1+6 091,840 $ 500+5 088,430 $ 1000+4 837,600 $ 2500+4 586,670 $ 5000+4 335,850 $ | PVC | Green, Yellow | 4AWG | - | 100m | 328ft | 105°C | 25mm² | 1kV | Tinned Copper | 10.2mm | CSA TEW, UL AWM 10269, UL MTW 1063 | OLFLEX WIRE MS 2.2 Series | ||||||