Hook Up Wire :
79 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(1)
(37)
(8)
(8)
(2)
(4)
Wire Gauge
=8AWG
1
(1)
(171)
(4)
(230)
(9)
(324)
(37)
(519)
Jacket Material
(4)
(2)
(1)
(49)
(4)
(9)
(6)
(4)
Jacket Color
(18)
(6)
(1)
(5)
(2)
(2)
(4)
(5)
No. of Max Strands x Strand Size
(18)
(8)
(8)
(3)
(4)
Reel Length (Imperial)
(1)
(3)
(2)
(2)
(4)
(3)
(17)
(2)
Reel Length (Metric)
(4)
(2)
(2)
(4)
(3)
(4)
(13)
(2)
Operating Temperature Max
(3)
(14)
(8)
(32)
(4)
(2)
(10)
(2)
Conductor Area CSA
(2)
(3)
(2)
(8)
(50)
Voltage Rating
(40)
(21)
(4)
(8)
(4)
(1)
(1)
Conductor Material
(43)
(2)
(34)
Emballage
(3)
(11)
(1)
(16)
(48)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Imperial) | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+381,180 $ 5+349,420 $ 10+335,440 $ | PVC | Black | 8AWG | 19 x 0.75mm | 100ft | 30m | 105°C | 8.38mm² | 600V | Copper | 6.15mm | UL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105 | - | ||||||
Spool of 100 | 1+2 845,230 $ | Silicone Rubber | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 100 | 1+1 198,020 $ 2+1 108,880 $ 5+1 066,230 $ | PVC | Black | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 6.68mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+1 198,020 $ 2+1 108,880 $ 5+1 066,230 $ | PVC | Green | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+381,180 $ 5+349,420 $ 10+335,440 $ | PVC | Red | 8AWG | 19 x 0.75mm | 100ft | 30m | 105°C | 8.38mm² | 600V | Copper | 6.15mm | UL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105 | - | ||||||
Spool of 100 | 1+381,180 $ 5+349,420 $ 10+335,440 $ | PVC | Green | 8AWG | 19 x 0.75mm | 100ft | 30m | 105°C | 8.38mm² | 600V | Copper | 6.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL TW | - | ||||||
Reel of 10 Bobine | 1+322,690 $ 5+298,600 $ 10+280,550 $ 25+262,490 $ 50+238,400 $ | Silicone Rubber | Red | 8AWG | 2556 x 0.07mm | 32ft | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
Each | 1+228,710 $ 5+216,290 $ 10+207,960 $ 25+200,310 $ | Silicone Rubber | Blue | 8AWG | 2556 x 0.07mm | 32ft | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
Each | 1+322,690 $ 5+298,600 $ 10+280,550 $ 25+262,490 $ 50+238,400 $ | Silicone Rubber | Transparent | 8AWG | 2556 x 0.07mm | 32ft | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Black | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Blue | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
68Y7894 RoHS | MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Brown | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Red | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 10 Bobine | 1+322,690 $ 5+298,600 $ 10+280,550 $ 25+262,490 $ 50+238,400 $ | Silicone Rubber | Black | 8AWG | 2556 x 0.07mm | 32ft | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
MULTICOMP PRO | 1 Meter | 1+8,960 $ 10+8,680 $ 25+8,370 $ 50+7,820 $ | PVC | Brown | 8AWG | 136 x 0.3mm | 3.3ft | 1m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 100 Bobine | 1+973,160 $ 10+880,690 $ 50+825,220 $ 100+765,120 $ | PVC | Black | 8AWG | - | 328ft | 100m | 80°C | 10mm² | 750V | Copper | 6.8mm | CE, HAR | H07V-K Series | ||||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | Grey | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+517,950 $ 5+483,790 $ 10+464,280 $ 25+452,070 $ 50+432,560 $ | PVC | White | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MUELLER ELECTRIC | Each | 1+79,690 $ 25+68,750 $ 50+63,960 $ 100+57,120 $ 250+53,700 $ | Silicone | Red | 8AWG | 1650 x 0.08mm | 10ft | 3.05m | 200°C | - | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | |||||
Pack of 2 | 1+11,430 $ | Silicone | Red, Black | 8AWG | - | 3.28ft | 1m | 200°C | 10mm² | 3kV | Tinned Copper | - | - | - | ||||||
MUELLER ELECTRIC | Each | 1+79,690 $ 25+68,750 $ 50+63,960 $ 100+57,120 $ 250+53,700 $ | Silicone | Black | 8AWG | 1650 x 0.08mm | 10ft | 3.05m | 200°C | - | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | |||||
Spool of 100 | 1+1 060,000 $ 2+1 007,500 $ | Silicone Rubber | Black | 8AWG | 133 x 29AWG | 100ft | 30m | 150°C | 8.61mm² | 600V | Tinned Copper | 7.49mm | UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2 | - | ||||||
Spool of 100 | 1+6 288,730 $ | PTFE | White | 8AWG | 133 x 29AWG | 100ft | 30.5m | 200°C | 8.536mm² | 1kV | Copper | 5.23mm | MIL-DTL-16878/5 (TYPE EE) | - | ||||||
Reel of 100 Bobine | 50+2 108,310 $ | PVC | Black | 8AWG | 133 x 29AWG | 100ft | 30.5m | 80°C | 8.61mm² | 600V | Tinned Copper | 6.58mm | - | - | ||||||