658 Résultats trouvés pour "ALPHA COMMUNICATIONS"
Trouvez une vaste gamme de Multipair Cable dans Newark Électronique Canada. Nous stockons une large sélection de Multipair Cable, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Alpha Wire.
Afficher
Acheteur
Ingénieur
Fabricant
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ 213,190 $ 5+ 190,590 $ 10+ 182,750 $ 25+ 175,530 $ | Shielded | 2 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.318mm | - | ||||||
Spool of 100 | 1+ 294,800 $ 5+ 262,320 $ 10+ 252,140 $ | Shielded | 1.5 Pair | 22AWG | 0.456mm² | 100ft | 30.5m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.62mm | - | ||||||
Spool of 100 | 1+ 224,860 $ 5+ 200,180 $ 10+ 190,250 $ 25+ 186,440 $ | Shielded | 1 Pair | 20AWG | 0.51mm² | 100ft | 30.48m | Black | 7 x 0.307mm | 600V | PVC | Copper | 5.59mm | - | ||||||
Spool of 100 | 1+ 442,270 $ 5+ 399,710 $ 10+ 389,570 $ | Shielded | 3 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 6.22mm | - | ||||||
Spool of 1000 | 1+ 1 101,050 $ 2+ 1 046,480 $ | Shielded | 2 Pair | 22AWG | 0.36mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.318mm | - | ||||||
Spool of 100 | 1+ 200,760 $ 5+ 178,730 $ 10+ 171,350 $ 25+ 169,890 $ | Shielded | 1 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 100 | 1+ 650,230 $ 2+ 618,220 $ 5+ 589,030 $ | Shielded | 8 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 8.128mm | - | ||||||
Spool of 100 | 1+ 1 063,770 $ 2+ 978,680 $ 5+ 941,030 $ | Shielded | 5 Pair | 28AWG | 0.089mm² | 100ft | 30.5m | Slate | 7 x 36AWG | 300V | PE | Tinned Copper | 6.4mm | - | ||||||
Spool of 1000 | 1+ 1 049,440 $ 2+ 997,470 $ | Shielded | 2 Pair | 24AWG | 0.23mm² | 1000ft | 304.8m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.334mm | - | ||||||
Spool of 100 | 1+ 387,150 $ 5+ 346,500 $ 10+ 337,720 $ | Shielded | 1 Pair | 16AWG | - | 100ft | 30.5m | Slate | 19 x 29AWG | 600V | PVC | Tinned Copper | 7.62mm | - | ||||||
Spool of 1000 | 1+ 2 001,330 $ | Shielded | 1.5 Pair | 22AWG | 0.35mm² | 1000ft | 304.8m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.62mm | - | ||||||
Spool of 100 | 1+ 1 421,890 $ 2+ 1 347,050 $ | Shielded | 9 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 11.684mm | - | ||||||
Spool of 500 | 1+ 1 570,620 $ 2+ 1 509,790 $ | Shielded | 3 Pair | 20AWG | 0.51mm² | 500ft | 152.4m | Slate | 10 x 30AWG | 300V | PVC | Tinned Copper | 8.636mm | - | ||||||
Spool of 1000 | 1+ 2 839,800 $ | Shielded | 4 Pair | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 6.096mm | - | ||||||
Spool of 1000 | 1+ 1 913,410 $ 2+ 1 839,310 $ | Shielded | 2 Pair | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 5.842mm | - | ||||||
Spool of 100 | 1+ 620,930 $ | Shielded | 6 Pair | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 9.601mm | - | ||||||
Spool of 100 | 1+ 171,990 $ 3+ 164,470 $ 5+ 157,890 $ 10+ 151,320 $ 25+ 141,920 $ Plus de tarifs | Shielded | 1 Pair | 24AWG | 0.23mm² | 100ft | 30.5m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 500 | 1+ 2 110,800 $ | Shielded | 6 Pair | 22AWG | 0.35mm² | 500ft | 152.4m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 9.906mm | - | ||||||
Spool of 100 | 1+ 770,540 $ | Shielded | 4 Pair | 22AWG | 0.36mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 5.842mm | - | ||||||
Spool of 100 | 1+ 677,730 $ 10+ 670,890 $ | Shielded | 5 Pair | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | 300V | PVC | Tinned Copper | 8.179mm | - | ||||||
Spool of 1000 | 1+ 8 595,010 $ | Shielded | 12 Pair | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | 150V | PVC | Tinned Copper | 10.414mm | - | ||||||
Spool of 500 | 1+ 2 769,450 $ | Shielded | 5 Pair | 28AWG | 0.089mm² | 500ft | 152.4m | Slate | 7 x 36AWG | 300V | PVC | Tinned Copper | 6.096mm | - | ||||||
Spool of 1000 | 1+ 11 084,020 $ | Shielded | 10 Pair | 28AWG | 0.089mm² | 1000ft | 304.8m | Slate | 7 x 36AWG | 300V | PVC | Tinned Copper | 8.382mm | - | ||||||
Spool of 100 | 1+ 528,950 $ 10+ 523,600 $ | Shielded | 2 Pair | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | 300V | PVC | Tinned Copper | 8.41mm | - | ||||||
Spool of 100 | 1+ 3 689,040 $ | Shielded | 25 Pair | 28AWG | 0.089mm² | 100ft | 30.5m | Slate | 7 x 36AWG | 300V | PVC | Tinned Copper | 11.43mm | - | ||||||