Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 18,500 $ |
Informations produit
Aperçu du produit
The LTB-400 is a waterproof seal liquid electrical Tape Adhesive for indoor/outdoor uses. This rubber based brush-on liquid tape forms a protective, waterproof, UV-resistant, dielectric seal around spliced electrical wire to protect against corrosion, shortages, electrical shock and vibration. The quick-drying fluid cures in 24 hours and will not deteriorate or unravel like traditional tape. Resistant to chemicals, solvents, saltwater and other common fluids, to achieve connections that last for decades. To apply, shake well then use brush built into the cap to liberally brush the liquid over the splice/connection. Allow to dry for 5 minutes and then re-apply if a thicker application is needed.
- Formula is resistant to chemicals, solvents, saltwater and other common fluids
- Quick-drying formula cures in 24 hours
- Will not unravel or deteriorate like traditional tape
- Dries black
- -34 to 93°C Remains flexible in extreme temperatures and climates
Applications
Automotive, Defence, Military & Aerospace
Spécifications techniques
-
Room Temperature
Brush Applicator
-
To Be Advised
Black
-
118ml
-
Législation et Questions environnementales
Certificat de conformité du produit