2. Chemicals & Adhesives
                                                                                                3. Adhesives & Glues
                                                                                                4. Thermally Conductive Adhesives
                                                                                                Imprimer la page

                                                                                                8331D-14G

                                                                                                Adhesive, Epoxy - 2 Part, Silver, 1.5 W/m.K, Syringe, 6 ml

                                                                                                MG CHEMICALS
                                                                                                MG CHEMICALS 8331D-14G
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMG CHEMICALS
                                                                                                Réf. Fabricant8331D-14G
                                                                                                Code Commande88AH7813
                                                                                                Gamme de produit8331D Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+149,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                149,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MG CHEMICALS
                                                                                                FabricantMG CHEMICALS
                                                                                                Réf. Fabricant8331D-14G
                                                                                                Code Commande88AH7813
                                                                                                Gamme de produit8331D Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Adhesive TypeEpoxy - 2 Part
                                                                                                Adhesive ColourSilver
                                                                                                Thermal Conductivity1.5W/m.K
                                                                                                Tensile Strength-
                                                                                                Dispensing MethodSyringe
                                                                                                Volume6ml
                                                                                                Weight14.4g
                                                                                                Product Range8331D Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                8331D-14G is an electrically conductive, 2-part silver epoxy adhesive. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This electrically conductive silver epoxy allows for quick, cold-soldering repairs. It is considered a solder replacement epoxy for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates. This DIY conductive epoxy has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330D. For a shorter working time, use 8331, and for a longer working time, use 8331S.

                                                                                                • 2 syringe kit(6ml)
                                                                                                • High electrical conductivity
                                                                                                • Convenient 1 to 1 mix ratio
                                                                                                • Working time: 20 minutes
                                                                                                • Cure time: 6hours at room temperature or 10minutes at 65°C (149°F)
                                                                                                • Creates strong permanent electrical connections
                                                                                                • Cures at room temperature
                                                                                                • Excellent adhesion to many substrates
                                                                                                • Room temperature storage
                                                                                                • Long shelf life

                                                                                                Spécifications techniques

                                                                                                Adhesive Type

                                                                                                Epoxy - 2 Part

                                                                                                Thermal Conductivity

                                                                                                1.5W/m.K

                                                                                                Dispensing Method

                                                                                                Syringe

                                                                                                Weight

                                                                                                14.4g

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Adhesive Colour

                                                                                                Silver

                                                                                                Tensile Strength

                                                                                                -

                                                                                                Volume

                                                                                                6ml

                                                                                                Product Range

                                                                                                8331D Series

                                                                                                Documents techniques (3)

                                                                                                Safety Data Sheet B EN

                                                                                                Technical Data Sheet EN

                                                                                                Safety Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.