2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Imprimer la page

                                                                                                  ASA250ML

                                                                                                  Cleaner, Antistatic, Computers, Fabrics, Spray Bottle, 250 ml

                                                                                                  ELECTROLUBE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ELECTROLUBE ASA250ML
                                                                                                  FabricantELECTROLUBE
                                                                                                  Réf. FabricantASA250ML
                                                                                                  Code Commande57AC5785
                                                                                                  Egalement appeléGTIN UPC EAN: 5028356100910 , EASA250ML
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.

                                                                                                  Informations produit

                                                                                                  ELECTROLUBE
                                                                                                  FabricantELECTROLUBE
                                                                                                  Réf. FabricantASA250ML
                                                                                                  Code Commande57AC5785
                                                                                                  Egalement appeléGTIN UPC EAN: 5028356100910 , EASA250ML
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeAntistatic
                                                                                                  Cleaner ApplicationsElectrical
                                                                                                  Dispensing MethodSpray Bottle
                                                                                                  Volume250ml
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  Anti-Static Spray is a very effective cleaner designed to eliminate dust and prevent the build up of static. ASA is Specially developed for use in areas where static build-up causes problems, e.g. computer rooms and offices, it is safe for use on plastic, metal, glass and synthetic surfaces. Developed with a "no-stain" formulation, it is suitable for use on fabrics of any colour. Packaged in a pump spray bottle, Anti-Static Spray has been designed for use in workplaces where strict safety regulations prohibit the use of flammable solvents and aerosols, e.g. mines, oil-rigs, submarines and aircraft.

                                                                                                  • Powerful non-foaming cleaner
                                                                                                  • Prevents static build-up
                                                                                                  • Non-flammable
                                                                                                  • Suitable for a wide variety of surfaces
                                                                                                  • 100% Ozone Friendly

                                                                                                  Spécifications techniques

                                                                                                  Cleaner Type

                                                                                                  Antistatic

                                                                                                  Dispensing Method

                                                                                                  Spray Bottle

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Cleaner Applications

                                                                                                  Electrical

                                                                                                  Volume

                                                                                                  250ml

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)