Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantMG CHEMICALS
Réf. Fabricant8327GF25-50CC
Code Commande74AH3828
Fiche technique
Filler TypeSilicone
Filler ApplicationsBuilding and Decorating
Dispensing MethodCartridge
Volume46ml
Weight133g
Product Range-
Aperçu du produit
8327GF25 is a two-component, flame retardant, thermally conductive silicone gap filler. It is a smooth, non-sagging paste that easily conforms to the complex shapes of any interface design. The cured product creates a thermal path that efficiently dissipates heat from electronic devices. It retains its softness after cure which maximizes stress relief during thermal cycling. 8327GF25 can be used as a liquid alternative for prefabricated solid thermal pads.
- Thermal conductivity of 2.5W/(m·K)
- Quick low-temperature cure
- 1:1 mix ratio
- Flame retardant meets UL 94V-0
- Reworkable
Spécifications techniques
Filler Type
Silicone
Dispensing Method
Cartridge
Weight
133g
SVHC
No SVHC (21-Jan-2025)
Filler Applications
Building and Decorating
Volume
46ml
Product Range
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit