Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 24,930 $ |
Informations produit
Aperçu du produit
8462 is a dielectric silicone grease. It seals, waterproofs, lubricates and insulates indoor and outdoor electrical connections with a layer of non-hardening silicone compound. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits. It is also good for lubricating and sealing rubber and plastic parts. It is commonly used on outdoor lighting, scoreboards, traffic lights, high voltage poles, transformers, disconnects, switching mechanisms, electrical contacts, spark plugs, battery terminals, fasteners, seals, gaskets, plastic insulators and O-rings. It is useful in marine environments and harsh weather conditions.
- Suitable for high and low voltage applications
- Seals, waterproofs, insulates and lubricates
- Prevents corrosion
- Prevents arching and pitting
- Broad service temperature range of -50 to 250°C (-58 to 482°F)
- Temperature resistant
- Safe on rubbers and plastics
- Suitable for use in food facilities as a non-food chemical
Spécifications techniques
Grease Silicone
85ml
8462 Series
Tube
-
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit