2. Chemicals & Adhesives
                      3. Paints & Coatings
                      Imprimer la page

                      842AR-140G

                      Conductive Coating, Spray Paint, EMI/EMF/EMC/RFI Shielding, Super Shield Silver, Aerosol, 140 g

                      MG CHEMICALS 842AR-140G
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMG CHEMICALS
                      Réf. Fabricant842AR-140G
                      Code Commande84AC8343
                      Gamme de produit842AR Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                      QuantitéPrix
                      1+344,030 $
                      Prix pour :Each
                      Minimum: 6
                      Multiple: 6
                      2 064,18 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMG CHEMICALS
                      Réf. Fabricant842AR-140G
                      Code Commande84AC8343
                      Gamme de produit842AR Series
                      Fiche technique

                      Data Sheet

                      Coating TypePaint
                      Coating ApplicationsEMI / RFI Shielding
                      Dispensing MethodAerosol
                      Coating ColourSilver
                      Volume132ml
                      Weight140g
                      Product Range842AR Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      842AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with an extremely conductive silver flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides superior high frequency shielding. It also provides strong corrosion resistance and is suitable for use in marine environments. 842AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when the highest level of shielding is required. Also, its thin minimum layer height makes it suitable for board level applications.

                      • Provides superior EMI/RFI shielding over a broad frequency range
                      • Resistivity of 7.6 x 10-5ohmžcm
                      • Can be applied very thin, 0.2 mil minimum coating thickness
                      • Mild solvent system and safe on polystyrenes
                      • HAP free (does not contain toluene, xylene, or MEK)

                      Spécifications techniques

                      Coating Type

                      Paint

                      Dispensing Method

                      Aerosol

                      Volume

                      132ml

                      Product Range

                      842AR Series

                      Coating Applications

                      EMI / RFI Shielding

                      Coating Colour

                      Silver

                      Weight

                      140g

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (7)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Operating Instructions EN

                      One Page Summary EN

                      Manufacturer Catalogue EN

                      Application Note EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit