2. Chemicals & Adhesives
                      3. Sealants
                      Imprimer la page

                      RTV3145-CLR-90ML

                      Sealant, Adhesive, RTV, MIL-A-46146, Clear, Tube, 90 ml

                      DOW RTV3145-CLR-90ML
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDOW
                      Réf. FabricantRTV3145-CLR-90ML
                      Code Commande85X3657
                      Gamme de produitRTV Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      665 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+142,970 $
                      5+142,970 $
                      10+142,970 $
                      25+142,970 $
                      50+142,970 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      142,97 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDOW
                      Réf. FabricantRTV3145-CLR-90ML
                      Code Commande85X3657
                      Gamme de produitRTV Series
                      Fiche technique

                      Data Sheet

                      Sealant TypePolydimethylsiloxane
                      Sealant ApplicationsElectrical, Electronics
                      Dispensing MethodTube
                      Sealant ColorTransparent
                      Volume90ml
                      Weight-
                      Product RangeRTV Series
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      The RTV3145-CLR-90ML is a clear non-flowing Adhesive Sealant with high tensile strength and elongation. The one-part moisture cure adhesive is generally cured at room temperature and in an environment of 30 to 80% relative humidity eliminating the need for curing ovens and the associated costs of energy and capital. Greater than 90% of full physical properties should be attained within 24 to 72 hours and varies according to product. Faster manufacturing throughput can be achieved since the adhesive and component can be handled in much shorter times of about 10 to 120 minutes, depending on the adhesive selected and the amount applied. It is not typically used in highly confined spaces or where a deep section cure is required as they generally cure from the exposed surface inward at a rate of 0.25-inch per 7 days. Cure exposed surface and is dependent on the moisture in the air. Working time is generally a few minutes to an hour for these products until a surface skin begins to form.

                      • Room temperature cure
                      • High tensile/tear strength and elongation
                      • No mixing required
                      • Room temperature cure, no ovens required

                      Applications

                      Defence, Military & Aerospace

                      Spécifications techniques

                      Sealant Type

                      Polydimethylsiloxane

                      Dispensing Method

                      Tube

                      Volume

                      90ml

                      Product Range

                      RTV Series

                      Sealant Applications

                      Electrical, Electronics

                      Sealant Color

                      Transparent

                      Weight

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Documents techniques (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)
                      Télécharger le certificat de conformité du produit