Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 68,200 $ |
5+ | 65,610 $ |
10+ | 63,010 $ |
25+ | 61,720 $ |
50+ | 60,420 $ |
Informations produit
Aperçu du produit
TSE397-C 100G is a one-component, fast cure, non-corrosive silicone adhesive sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. It has a pourable consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass, etc without the use of primers. Application includes insulating adhesive seal and coating for electrical and electronic parts, waterproof sealant for electrical, electronic and communication equipment, general adhesive for metals, glass, plastics, etc. Approval are UL94 HB recognized (File No: E56745): TSE397-B, TSE397-C, TSE397-W.
- Non-corrosive to metals: meets MIL-A-46146B corrosion test
- Low odor releases an alcohol vapor during cure, clear color
- Primerless adhesion to many substrates
- Excellent high and low temperature resistance from -55°C to 200°C
- Excellent weatherability, ozone, and chemical resistance
- Excellent electrical insulation properties
- Simple and easy-to-use one-component system
Remarques
Wear eye protection and protective gloves as required while handling the product. Maintain adequate ventilation in the work place at all times. For industrial use only.
Spécifications techniques
Epoxy
Transparent
-
Tube
-
TSE397C Series
Silicone
Ceramics, Glass, Metals, Plastics, Rubber
-
Translucent
100g
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit