Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 353,640 $ |
| 5+ | 332,770 $ |
| 10+ | 306,660 $ |
Informations produit
Aperçu du produit
The RTV-630 BLUE 1# is a 2-component Silicone Rubber Compound cures at room temperature to a high strength silicone rubber. This product is supplied in a matched kit of base (A) component and curing agent (B) component which is designed for use at a convenient 10:1 ratio by weight. The viscosity of the catalysed compound is a moderately pourable 150000 cps. It is a medium viscosity product which will form thin, light-weight moulds with excellent durability. The high tear resistance and inherent release ability of RTV630 rubber compound make it well suited to the manufacture of intricate castings, by reproducing each part exactly to detail. Other typical applications for RTV630 silicone rubber compound include prototype parts, production tools for casting epoxies and rubber rolls. Electrical circuits requiring a tough potting compound with outstanding vibration withstanding capability find RTV630 unequalled.
- Convenient 10:1 mixing ratio for use in automatic dispensing equipment or hand operation
- Good self-levelling characteristics allow precision reproduction of fine model details
- Free of solvents
- Long working time at room temperature permits potting or reproduction of larger parts
- Cure rate can be accelerated with heat
- May be cured in deep sections
- May be cured in closed assemblies
- No cure by-products
- Low shrinkage
Applications
Industrial
Spécifications techniques
Silicone RTV 2 Part
Can Kit
-
-
Electrical, Vibration Dampening
Blue
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit