Informations produit
Aperçu du produit
The MG26970 is a Handle Padlock Attachment for use with the C60 series protection devices. The padlock attachment clip is used onto the face of the C60N device to prevent the handle from being operated. It cannot be installed or removed when padlocked. The padlock attachment allows the IEC C60 circuit breaker to be locked in either the ON or the OFF position (UL 489/CSA C22.2 #5 listed and UL 1077 recognized devices can lock in the OFF position only). The padlock attachment clips onto the face of the C60N device to prevent the handle from being operated. It cannot be installed or removed when padlocked. No tools are needed to install it. The padlock attachment accepts a 0.315-inch (8mm) diameter padlock, which is not supplied. The front plate or functional door can be opened with the circuit breaker locked in the OFF position.
Applications
Industrial, Commercial, Safety
Contenu
Locking the C60 or C120 in the ON position will not prevent the device from tripping under overcurrent or ground fault conditions.
Spécifications techniques
C60 Protection Devices
Multi 9 Series
Handle Padlock Attachment
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit