2. Circuit Protection
                                                                                                  3. Circuit Breakers
                                                                                                  4. Electronic Circuit Breakers
                                                                                                  Imprimer la page

                                                                                                  PM-0724-240-0

                                                                                                  Electronic Circuit Breaker, Economy Smart Series, 24 A, 24 VDC, DIN Rail, 6 A

                                                                                                  BLOCK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BLOCK PM-0724-240-0
                                                                                                  FabricantBLOCK
                                                                                                  Réf. FabricantPM-0724-240-0
                                                                                                  Code Commande54Y0402
                                                                                                  Gamme de produitEconomy Smart Series
                                                                                                  Découvrez tous les documents techniques
                                                                                                  8 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+209,890 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  209,89 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  BLOCK
                                                                                                  FabricantBLOCK
                                                                                                  Réf. FabricantPM-0724-240-0
                                                                                                  Code Commande54Y0402
                                                                                                  Gamme de produitEconomy Smart Series
                                                                                                  Product RangeEconomy Smart Series
                                                                                                  Current Rating24A
                                                                                                  No. of Poles-
                                                                                                  Supply Voltage24VDC
                                                                                                  Circuit Breaker MountingDIN Rail
                                                                                                  Load Current Max6A
                                                                                                  Trip Time500ms
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ECONOMY SMART circuit breakers with a thermomagnetic characteristic represent an economical alternative to the classic circuit breaker. They also ensure reliable tripping even in the case of high line resistance. This makes the circuit breakers ideal for use in standard machine production. The electronic circuit breaker distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognized. The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current selector switch accessible from the front. Outputs are activated depending on the time delay and load to avoid an overload current. If rated current is exceeded for a certain amount of time, the output will be switched off automatically and can be reactivated after a waiting time using pushbutton or the remote signal input S1. Pushbutton can also be used to switch the output manually.

                                                                                                  • Adjustable tripping current for each output channel via current selector switch
                                                                                                  • Ability to turn-on high load capacitance at each channel
                                                                                                  • Sequential and load-dependent switching-on of channels
                                                                                                  • Single-channel diagnostics and remote switching on/off of each O/P channel via 2-wire interface
                                                                                                  • LED signalization and remote request for each output channel
                                                                                                  • Group alarm contact
                                                                                                  • 3 years warranty

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Economy Smart Series

                                                                                                  No. of Poles

                                                                                                  -

                                                                                                  Circuit Breaker Mounting

                                                                                                  DIN Rail

                                                                                                  Trip Time

                                                                                                  500ms

                                                                                                  Current Rating

                                                                                                  24A

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Load Current Max

                                                                                                  6A

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Operating Instructions EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility