Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 389,500 $ |
Informations produit
Aperçu du produit
The F series hydraulic/magnetic high amperage Circuit Breaker designed to handle high current applications in extremely hot or cold locations. Due to its time proven hydraulic/magnetic design, the F-series load sensing mechanism is insensitive to changes in ambient or enclosure temperature, providing a consistent trip point over temperatures ranging from -40 to +85°C. Additionally, the F-series circuit breaker come with a choice of overload time delays, making them ideal for critical applications having inductive loads. The F-series breaker is available up to 700A and an optional 25mV metering shunt construction provides a safe method for monitoring current flowing through the breaker by simply connecting a meter with light gauge wire to the appropriate terminals located on the shunt housing at the rear of the breaker. Applications can be customized by measuring and displaying percentage of current, watts or safe/danger zones. It is ideal for applications under extreme temperatures.
- Circuit breaker will trip on overload, even when the actuator is forcibly held in the ON position
- 100MΩ at 500VDC Insulation resistance
Applications
Alternative Energy, Defence, Military & Aerospace
Spécifications techniques
F Series
1 Pole
50kA
1.96kV
175A
-
150s
No SVHC (27-Jun-2018)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit