Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,161 $ | 0,16 $ |
| Total Prix | 0,16 $ | ||
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 1,800 $ | 0,161 $ |
| 25+ | 1,080 $ | 0,161 $ |
| 50+ | 0,905 $ | 0,161 $ |
| 100+ | 0,729 $ | 0,161 $ |
| 250+ | 0,655 $ | 0,161 $ |
| 500+ | 0,579 $ | 0,161 $ |
| 1000+ | 0,526 $ | 0,161 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 0,435 $ |
| 6000+ | 0,424 $ |
| 12000+ | 0,394 $ |
Informations produit
Aperçu du produit
The SDxx series TVS Diode is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDA's. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. It is available with working voltages of 5 to 12V. The device will fit on the same PCB pad area as a 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge).
- Protects one I/O or power line
- Low clamping voltage
- Low leakage current
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial
Spécifications techniques
SDxx Series
2Pins
SOD-323
-
25V
12V
350W
No SVHC (15-Jan-2019)
Documents techniques (1)
Produits de remplacement pour SD12.TCT
4 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit