Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMP010700
Code Commande54AK7712
Gamme de produitAEL
Fiche technique
Blow CharacteristicFast Acting
Fuse Current325A
Voltage Rating VDC80V
Auto Blade Fuse Size82mm x 22mm x 10.5mm
Product RangeAEL
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
MP010700 is an EV fuse specially engineered and tested to provide best-in-class auxiliary protection and high-performance protection in managing systems of electrical and hybrid electrical vehicles. This fuse is specially built from the ground up to meet the stringent requirements and standards of the electric vehicle industry and could be used for vehicle battery connectors or other power distribution components.
- 80V DC rated voltage (EV high speed fuse)
 - 325A rated current
 - Rated breaking capacity is 4kA at 80V DC
 - UL and TUV approved
 - Ref. to: UL 248; DIN 43560
 - M10 bolt size
 
Spécifications techniques
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
AEL
Fuse Current
325A
Auto Blade Fuse Size
82mm x 22mm x 10.5mm
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits