0
0 articles0,00 $

Very Fast Acting Cartridge Fuses :

39 produit(s) trouvé(s)
Trouvez une vaste gamme de Very Fast Acting Cartridge Fuses dans Newark Électronique Canada. Nous stockons une large gamme de Cartridge Fuses, tels que Fast Acting, Time Delay, Slow Blow & Medium Acting Cartridge Fuses provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Littelfuse, Eaton Electronics, CAL Test Electronics & Schurter.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Blow Characteristic
Fuse Current
Voltage Rating VAC
Fuse Size Metric
Voltage Rating VDC
Fuse Size Imperial
Product Range
Breaking Capacity Current AC
67M9008

RoHS

Date/Lot Code

Each
1+11,490 $
10+11,450 $
25+11,410 $
50+11,370 $
100+11,330 $
Plus de tarifs
Very Fast Acting
2A
660V
6.3mm x 32mm
-
1/4" x 1-1/4"
A12FA 660V Series
30kA
48K9483

RoHS

Each
1+39,700 $
5+33,720 $
10+31,440 $
25+29,860 $
50+28,260 $
Plus de tarifs
Very Fast Acting
15A
250V
6.3mm x 32mm
-
1/4" x 1-1/4"
GBB Series
200A
48K9486

RoHS

Date/Lot Code

Each
1+66,090 $
5+57,840 $
10+47,910 $
25+42,960 $
50+39,660 $
Plus de tarifs
Very Fast Acting
20A
250V
6.3mm x 32mm
-
1/4" x 1-1/4"
GBB Series
200A
69AJ0529

RoHS

Each
1+5,910 $
10+5,620 $
25+5,250 $
50+4,830 $
100+4,500 $
Plus de tarifs
Very Fast Acting
1A
-
10mm x 38mm
1.1kV
0.4" x 1.5"
MP Power A83 Series
30kA
78AH3390

RoHS

Each
1+8,060 $
Very Fast Acting
500mA
1kV
6.35mm x 31.8mm
-
0.25" x 1.25"
CT4049 Series
50kA
78AH3392

RoHS

Each
1+6,850 $
Very Fast Acting
1.5A
1kV
6.35mm x 31.8mm
-
0.25" x 1.25"
CT4049 Series
50kA
69AJ0528

RoHS

Each
1+6,460 $
10+6,180 $
25+5,810 $
50+5,380 $
100+5,060 $
Plus de tarifs
Very Fast Acting
4A
1.1kV
10mm x 38mm
-
0.4" x 1.5"
MP Power A83 Series
30kA
15AJ6535

RoHS

Each
1+10,720 $
5+10,150 $
10+9,680 $
25+9,020 $
50+8,410 $
Plus de tarifs
Very Fast Acting
30A
1.1kV
10.3mm x 85mm
-
0.41" x 3.35"
MP Power A85 Series
30kA
15AJ6536

RoHS

Each
1+10,720 $
5+10,150 $
10+9,680 $
25+9,020 $
50+8,410 $
Plus de tarifs
Very Fast Acting
32A
1.1kV
10.3mm x 85mm
1.5kV
0.41" x 3.35"
MP Power A85 Series
30kA
69AJ0530

RoHS

Each
1+6,460 $
10+6,180 $
25+5,810 $
50+5,380 $
100+5,060 $
Plus de tarifs
Very Fast Acting
6A
1.1kV
10mm x 38mm
1.1kV
0.4" x 1.5"
MP Power A83 Series
30kA
69AJ0531

RoHS

Each
1+6,460 $
10+6,180 $
25+5,810 $
50+5,380 $
100+5,060 $
Plus de tarifs
Very Fast Acting
8A
1.1kV
10mm x 38mm
-
0.4" x 1.5"
MP Power A83 Series
30kA
69AJ0525

RoHS

Date/Lot Code

Each
1+6,460 $
10+6,180 $
25+5,810 $
50+5,380 $
100+5,060 $
Plus de tarifs
Very Fast Acting
10A
1.1kV
10mm x 38mm
-
0.4" x 1.5"
MP Power A83 Series
30kA
69AJ0526

RoHS

Each
1+6,460 $
10+6,180 $
25+5,810 $
50+5,380 $
100+5,060 $
Plus de tarifs
Very Fast Acting
12A
1.1kV
10mm x 38mm
-
0.4" x 1.5"
MP Power A83 Series
30kA
83AK0815

RoHS

Each
1+1,630 $
10+1,520 $
25+1,430 $
50+1,370 $
100+1,250 $
Plus de tarifs
Very Fast Acting
15A
600V
6.05mm x 21.5mm
-
0.238" x 0.846"
MP Cartridge Fuses 5x20 PCB
100A
83AK0818

RoHS

Each
1+2,980 $
10+2,740 $
25+2,580 $
50+2,470 $
100+2,310 $
Plus de tarifs
Very Fast Acting
25A
600V
5.2mm x 20mm
-
0.2" x 0.79"
MP Cartridge Fuses 5x20 PCB
100A
83AK0817

RoHS

Each
1+1,630 $
10+1,520 $
25+1,430 $
50+1,370 $
100+1,250 $
Plus de tarifs
Very Fast Acting
20A
600V
5.2mm x 20mm
-
0.2" x 0.79"
MP Cartridge Fuses 5x20 PCB
100A
83AK0816

RoHS

Each
1+1,630 $
10+1,520 $
25+1,430 $
50+1,370 $
100+1,250 $
Plus de tarifs
Very Fast Acting
16A
600V
5.2mm x 20mm
-
0.2" x 0.79"
MP Cartridge Fuses 5x20 PCB
100A
26K8607

RoHS

Each
100+6,450 $
200+6,300 $
300+6,140 $
500+6,020 $
1000+5,890 $
Plus de tarifs
Very Fast Acting
20A
65V
6.3mm x 32mm
-
1/4" x 1-1/4"
322 Series
200A
42K9792

RoHS

Each
1000+9,390 $
2000+8,430 $
3000+7,850 $
5000+7,290 $
10000+6,550 $
Plus de tarifs
Very Fast Acting
20A
65V
6.3mm x 32mm
-
1/4" x 1-1/4"
322 Series
200A
32C5416

RoHS

Each
200+7,480 $
400+7,140 $
1000+6,930 $
Very Fast Acting
12.5A
500V
6.3mm x 32mm
-
-
A12FA 500V Series
10kA
78AH3393

RoHS

Each
5+8,120 $
Very Fast Acting
2A
1kV
6.35mm x 31.8mm
-
0.25" x 1.25"
CT4049 Series
50kA
78AH3391

RoHS

Each
5+8,120 $
Very Fast Acting
1A
1kV
6.35mm x 31.8mm
-
0.25" x 1.25"
CT4049 Series
50kA
26K8609

RoHS

Each
100+7,020 $
200+6,880 $
300+6,740 $
500+6,600 $
1000+6,460 $
Plus de tarifs
Very Fast Acting
30A
65V
6.3mm x 32mm
-
1/4" x 1-1/4"
322 Series
200A
42K9794

RoHS

Each
1000+9,390 $
2000+8,430 $
3000+7,850 $
5000+7,290 $
10000+6,550 $
Plus de tarifs
Very Fast Acting
30A
65V
6.3mm x 32mm
-
1/4" x 1-1/4"
322 Series
200A
26K8606

RoHS

Each
100+6,530 $
200+6,410 $
300+6,270 $
500+6,140 $
1000+6,000 $
Plus de tarifs
Very Fast Acting
15A
65V
6.3mm x 32mm
-
1/4" x 1-1/4"
322 Series
200A
1-25 sur 39 articles
sur 2 page(s)

Fournisseurs populaires

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB