0
0 articles0,00 $

160A Semiconductor Fuses :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de 160A Semiconductor Fuses dans Newark Électronique Canada. Nous stockons une large gamme de Semiconductor Fuses, tels que 500A, 450A, 400A & 550A Semiconductor Fuses provenant des plus grands fabricants mondiaux, notamment : Littelfuse, Eaton Bussmann & BEL Fuse.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Fuse Current
Blow Characteristic
Fuse Size Metric
Fuse Size Imperial
Voltage Rating VDC
Voltage Rating VAC
51AK0278

RoHS

Each
1+21,640 $
5+18,940 $
10+17,350 $
25+16,740 $
50+16,150 $
Plus de tarifs
0AFG Series
160A
Fast Acting
18.5mm x 56.3mm
0.73" x 2.22"
150V
240V
08R6023
EATON BUSSMANN
Each
1+153,730 $
5+150,150 $
10+146,570 $
25+139,420 $
50+132,260 $
Plus de tarifs
FEE
160A
Fast Acting
37mm x 94mm
1.46" x 3.7"
500V
690V
46AC2738

RoHS

Each
3+284,310 $
6+278,630 $
12+272,940 $
27+267,260 $
POWR-SPEED PSR Series
160A
Very Fast Acting
43mm x 43mm x 51mm
1.69" x 1.69" x 2.01"
600V
690V
37AH8768

RoHS

Date/Lot Code

Each
3+499,100 $
6+499,090 $
12+489,100 $
27+479,120 $
POWR-SPEED PSR Series
160A
Very Fast Acting
71.7mm x 43mm x 49mm
2.82" x 1.69" x 1.93"
1kV
1.25kV
37AH8783

RoHS

Each
3+522,300 $
6+522,290 $
12+511,840 $
27+501,400 $
POWR-SPEED PSR Series
160A
Very Fast Acting
73.2mm x 51.5mm x 57.5mm
2.88" x 2.03" x 2.26"
1kV
1.25kV
37AH8565

RoHS

Each
3+333,150 $
6+333,130 $
12+326,470 $
27+319,810 $
POWR-SPEED PSR Series
160A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
37AH8778

RoHS

Each
3+595,680 $
6+483,100 $
12+445,140 $
27+436,240 $
POWR-SPEED PSR Series
160A
Very Fast Acting
71.4mm x 43mm x 49mm
2.81" x 1.69" x 1.93"
1kV
1.25kV
46AC2783

RoHS

Each
2+567,900 $
6+460,530 $
10+433,630 $
26+424,950 $
POWR-SPEED PSR Series
160A
Very Fast Acting
51.5mm x 51.5mm x 74.7mm
2.03" x 2.03" x 2.94"
1kV
1.25kV
46AC2748

RoHS

Each
3+353,920 $
6+287,150 $
12+264,670 $
27+259,380 $
POWR-SPEED PSR Series
160A
Very Fast Acting
43mm x 43mm x 51mm
1.69" x 1.69" x 2.01"
600V
690V
46AC2790

RoHS

Each
2+498,870 $
6+488,890 $
10+478,920 $
26+468,940 $
POWR-SPEED PSR Series
160A
Very Fast Acting
51.5mm x 51.5mm x 74.7mm
2.03" x 2.03" x 2.94"
1kV
1.25kV
37AH8595

RoHS

Each
3+333,150 $
6+333,130 $
12+326,470 $
27+319,810 $
POWR-SPEED PSR Series
160A
Very Fast Acting
47.4mm x 43mm x 49mm
1.86" x 1.69" x 1.93"
600V
690V
37AH8610

RoHS

Each
3+336,820 $
6+287,860 $
12+286,440 $
27+280,720 $
POWR-SPEED PSR Series
160A
Very Fast Acting
47.4mm x 43mm x 49mm
1.86" x 1.69" x 1.93"
600V
690V
37AH8791

RoHS

Each
3+522,300 $
6+522,290 $
12+511,840 $
27+501,400 $
POWR-SPEED PSR Series
160A
Very Fast Acting
72.2mm x 51.5mm x 57.5mm
2.84" x 2.03" x 2.26"
1kV
1.25kV
37AH8580

RoHS

Each
3+336,820 $
6+287,860 $
12+286,440 $
27+280,720 $
POWR-SPEED PSR Series
160A
Very Fast Acting
47.7mm x 43mm x 49mm
1.88" x 1.69" x 1.93"
600V
690V
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB