0
0 articles0,00 $

Radial Leaded Gas Discharge Tubes - GDT :

43 produit(s) trouvé(s)
Trouvez une vaste gamme de Radial Leaded Gas Discharge Tubes - GDT dans Newark Électronique Canada. Nous stockons une large gamme de Gas Discharge Tubes - GDT, tels que Axial Leaded, SMD, 2 Terminal SMD & 3 Terminal Through Hole Gas Discharge Tubes - GDT provenant des plus grands fabricants mondiaux, notamment : Bourns & Littelfuse.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
DC Breakover Voltage
GDT Case Style
Impulse Discharge Current
Impulse Sparkover Voltage
93AH0629

RoHS

Each
1+3,150 $
10+2,940 $
25+2,710 $
50+2,490 $
100+2,310 $
Plus de tarifs
Mini-TRIGARD 2036
150V
Radial Leaded
20kA
550V
97W3426

RoHS

Date/Lot Code

Each
1+2,200 $
10+2,100 $
25+1,990 $
50+1,890 $
100+1,710 $
Plus de tarifs
2046
90V
Radial Leaded
20kA
700V
75K9407

RoHS

Each
1000+1,870 $
2500+1,700 $
Mini-TRIGARD 2036 Series
600V
Radial Leaded
20kA
1.1kV
17H2154

RoHS

Each
2500+4,340 $
SL1003A Series
90V
Radial Leaded
10kA
600V
29T5839

RoHS

Each
1000+3,380 $
2500+3,170 $
2020 T Series
60V
Radial Leaded
5kA
500V
34R2354

RoHS

Each
1000+1,910 $
2500+1,760 $
TRIGARD 2026 Series
250V
Radial Leaded
40kA
700V
54W0231

RoHS

Each
1000+1,860 $
2500+1,680 $
2046 Series
350V
Radial Leaded
20kA
800V
54W0219

RoHS

Each
1000+1,860 $
2500+1,680 $
2046 Series
90V
Radial Leaded
20kA
700V
54W0232

RoHS

Each
1000+1,090 $
2500+1,010 $
2046 Series
350V
Radial Leaded
20kA
800V
54W0238

RoHS

Each
1000+1,300 $
2500+1,210 $
2046 Series
420V
Radial Leaded
20kA
900V
29T5842

RoHS

Each
1000+1,960 $
2500+1,940 $
2020 T Series
60V
Radial Leaded
5kA
500V
29T5840

RoHS

Each
1000+3,880 $
2500+3,870 $
2020 T Series
60V
Radial Leaded
5kA
500V
75K9365

RoHS

Each
1000+1,840 $
2026 Series
250V
Radial Leaded
40kA
700V
54W0237

RoHS

Each
1000+1,860 $
2500+1,680 $
2046 Series
420V
Radial Leaded
20kA
900V
52W8961

RoHS

Each
1000+1,260 $
2500+1,240 $
2056 Series
420V
Radial Leaded
5kA
800V
61H1672
Each
1000+1,960 $
2026 Series
150V
Radial Leaded
40kA
575V
54W0235

RoHS

Each
1000+1,090 $
2500+1,010 $
2046 Series
400V
Radial Leaded
20kA
900V
33M7558

RoHS

Each
1000+1,880 $
TRIGARD 2026 Series
350V
Radial Leaded
40kA
875V
34R2356

RoHS

Each
1000+1,910 $
2500+1,760 $
TRIGARD 2026 Series
400V
Radial Leaded
40kA
925V
54W0228

RoHS

Each
1000+1,860 $
2500+1,680 $
2046 Series
250V
Radial Leaded
20kA
700V
33M7559

RoHS

Each
1000+1,840 $
2500+1,770 $
2026 Series
400V
Radial Leaded
40kA
925V
29T5846

RoHS

Each
1000+3,260 $
2500+3,230 $
2020 T Series
180V
Radial Leaded
5kA
650V
54W0229

RoHS

Each
1000+1,090 $
2500+1,010 $
2046 Series
250V
Radial Leaded
20kA
700V
34R2355

RoHS

Each
1000+1,510 $
2500+1,480 $
2026 Series
350V
Radial Leaded
40kA
875V
54W0225

RoHS

Each
1000+1,860 $
2500+1,680 $
2046 Series
230V
Radial Leaded
20kA
700V
1-25 sur 43 articles
sur 2 page(s)

Fournisseurs populaires

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB