0
0 articles0,00 $

Gas Discharge Tubes - GDT :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
DC Breakover Voltage
GDT Case Style
Impulse Discharge Current
Impulse Sparkover Voltage
13AJ4521

RoHS

Each
1+8,690 $
10+5,890 $
25+5,510 $
50+5,130 $
100+4,760 $
Plus de tarifs
T63-C350X
400V
3 Terminal Through Hole
40kA
900V
83AK6491

RoHS

Each
1+9,810 $
10+7,460 $
25+6,870 $
50+6,290 $
100+5,670 $
Plus de tarifs
GDT212E Series
600V
SMD
40kA
1.4kV
83AK6494

RoHS

Each
1+11,360 $
5+9,630 $
10+8,690 $
25+8,220 $
50+7,740 $
Plus de tarifs
GDT216E Series
600V
SMD
40kA
1.4kV
83AK6495

RoHS

Each
1+12,610 $
5+10,680 $
10+9,700 $
25+9,140 $
50+8,590 $
Plus de tarifs
GDT216E Series
800V
SMD
40kA
1.5kV
83AK6493

RoHS

Date/Lot Code

Each
1+9,810 $
10+7,510 $
25+6,930 $
50+6,330 $
100+5,540 $
Plus de tarifs
GDT212E Series
800V
SMD
40kA
1.5kV
83AK6492

RoHS

Date/Lot Code

Each
1+9,810 $
10+7,510 $
25+6,920 $
50+6,320 $
100+6,040 $
Plus de tarifs
GDT212E Series
700V
SMD
40kA
1.5kV
52W9055

RoHS

Each
180+11,810 $
250+11,570 $
2061 Series
600V
SMD
40kA
1.3kV
52W9057

RoHS

Each
180+15,960 $
250+15,650 $
500+15,320 $
2061 Series
800V
SMD
40kA
1.5kV
34R2354

RoHS

Each
1000+3,380 $
2500+3,310 $
TRIGARD 2026 Series
250V
Radial Leaded
40kA
700V
05R9268

RoHS

Each
100+9,260 $
250+8,890 $
500+8,520 $
2047 Series
150V
SMD
40kA
600V
75K9365

RoHS

Each
1000+4,000 $
2026 Series
250V
Radial Leaded
40kA
700V
52W9053

RoHS

Each
180+9,840 $
2061 Series
420V
SMD
40kA
1kV
61H1672
Each
1000+3,830 $
2026 Series
150V
Radial Leaded
40kA
575V
33M7559

RoHS

Each
1000+3,590 $
2500+3,520 $
2026 Series
400V
Radial Leaded
40kA
925V
34R2355

RoHS

Each
1000+1,680 $
2500+1,650 $
2026 Series
350V
Radial Leaded
40kA
875V
34R2356

RoHS

Each
1000+4,290 $
2500+4,200 $
TRIGARD 2026 Series
400V
Radial Leaded
40kA
925V
33M7558

RoHS

Each
1000+3,380 $
TRIGARD 2026 Series
350V
Radial Leaded
40kA
875V
52W9051

RoHS

Each
180+15,960 $
250+15,650 $
500+15,320 $
2061 Series
300V
SMD
40kA
800V
52W9056

RoHS

Each
180+10,000 $
250+9,800 $
500+9,600 $
2061 Series
700V
SMD
40kA
1.4kV
75K9363

RoHS

Each
1000+4,000 $
2500+3,920 $
TRIGARD 2026 Series
230V
Radial Leaded
40kA
650V
05R9270

RoHS

Each
100+16,290 $
250+15,630 $
500+14,980 $
2047 Series
350V
SMD
40kA
800V
52W9050

RoHS

Each
180+12,180 $
250+11,940 $
500+11,700 $
2061 Series
250V
SMD
40kA
700V
05R9269

RoHS

Each
100+16,440 $
250+15,850 $
500+15,250 $
2047 Series
230V
SMD
40kA
650V
52W9049

RoHS

Each
180+9,950 $
2061 Series
230V
SMD
40kA
700V
52W9052

RoHS

Each
180+10,000 $
2061 Series
350V
SMD
40kA
900V
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB