2. Circuit Protection
                                                                                                3. Line Conditioners
                                                                                                Imprimer la page

                                                                                                LC1800

                                                                                                Conditioner, 140 V, 120 VAC, 1800 VA, 146.05 mm, 171.45 mm

                                                                                                EATON TRIPP LITE
                                                                                                EATON TRIPP LITE LC1800
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantLC1800
                                                                                                Code Commande46F2616
                                                                                                Egalement appeléGTIN UPC EAN: 037332040039
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+479,800 $
                                                                                                5+447,820 $
                                                                                                10+434,700 $
                                                                                                25+417,950 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 4
                                                                                                Multiple: 4
                                                                                                1 919,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EATON TRIPP LITE
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantLC1800
                                                                                                Code Commande46F2616
                                                                                                Egalement appeléGTIN UPC EAN: 037332040039
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Input Voltage140V
                                                                                                Product Range-
                                                                                                Output Voltage120VAC
                                                                                                Output Power (VA)1800VA
                                                                                                Width146.05mm
                                                                                                Height171.45mm
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The LC1800 is a 6-outlet Power Conditioner with automatic voltage regulation (AVR), AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1440J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on connected equipment. Space-saving NEMA 5-15P right-angle plug with 7ft cord to an AC power source and plug up to 6 devices into the NEMA 5-15R rear outlets.

                                                                                                • Protects valuable electronics
                                                                                                • Automatic voltage regulation (AVR)
                                                                                                • AC line surge suppression
                                                                                                • EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
                                                                                                • Protects against spikes with 1440J of surge suppression
                                                                                                • Monitors power status with front-panel diagnostic LEDs
                                                                                                • 6 NEMA 5-15R rear outlets

                                                                                                Applications

                                                                                                Power Management, Consumer Electronics, Computers & Computer Peripherals

                                                                                                Contenu

                                                                                                LC1800 1800W/120V Power conditioner, Owners' manual.

                                                                                                Spécifications techniques

                                                                                                Input Voltage

                                                                                                140V

                                                                                                Output Voltage

                                                                                                120VAC

                                                                                                Width

                                                                                                146.05mm

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Product Range

                                                                                                -

                                                                                                Output Power (VA)

                                                                                                1800VA

                                                                                                Height

                                                                                                171.45mm

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.