PTC Thermistors:
333 produit(s) trouvé(s)Trouvez une vaste gamme de PTC Thermistors dans Newark Électronique Canada. Nous stockons une large sélection de PTC Thermistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AM0343 RoHS | MULTICOMP PRO | Each | 1+ 13,860 $ | Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 170°C | - | PTC | ± 3% | - | - | No SVHC (21-Jan-2025) | - | - | 5.2mm | - | - | |||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,188 $ 25+ 0,148 $ 50+ 0,146 $ 100+ 0,144 $ 250+ 0,135 $ Plus de tarifs | Min : 10 / Mult : 10 | - | 10kohm | - | SMD | - | SMD | PRF Series | - | 32V | - | Current Limit Resistor & Overcurrent Fuse | Current Limit Resistor & Overcurrent Fuse | - | -20°C | 140°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ 2,520 $ 10+ 2,440 $ 25+ 2,420 $ 50+ 2,270 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1.1kohm | - | Through Hole | - | Through Hole | B597xxC0 Series | - | 440VAC | - | Over Current Protection and Inrush Current Limiting | Over Current Protection and Inrush Current Limiting | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 16mA | 32mA | Lead (25-Jun-2025) | - | - | 9mm | - | AEC-Q200 | |||||
Each | 1+ 1,080 $ 10+ 1,030 $ 25+ 0,965 $ 50+ 0,925 $ 100+ 0,889 $ Plus de tarifs | Min : 5 / Mult : 5 | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 Series | - | 30V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 165°C | - | Disc, Radial Leaded | - | - | - | To Be Advised | - | - | 3.3mm | AEC-Q200 | AEC-Q200 | |||||
97AK7547 RoHS | Each | 1+ 3,990 $ 10+ 3,720 $ 25+ 3,440 $ 50+ 3,150 $ 100+ 2,940 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 250ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 600Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 79mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
93AK8324 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 1,620 $ 2+ 1,550 $ 4+ 1,480 $ 6+ 1,360 $ 10+ 1,310 $ | Min : 1 / Mult : 1 | - | 1.2ohm | - | - | - | Through Hole | B599 Series | - | 20V | - | Over Current Protection, Short Circuit Protection | - | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 700mA | 1.45A | Lead (25-Jun-2025) | - | - | 11mm | AEC-Q200 | AEC-Q200 | ||||
97AK7544 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,910 $ 10+ 4,440 $ 25+ 4,200 $ 50+ 3,800 $ 100+ 3,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 150ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 460Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 102mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 1,890 $ 10+ 1,820 $ 25+ 1,730 $ 50+ 1,660 $ 100+ 1,600 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | |||||
80AK2872 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,730 $ 10+ 1,690 $ 25+ 1,560 $ 50+ 1,530 $ 100+ 1,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | ||||
97AK7546 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,990 $ 10+ 4,650 $ 25+ 4,620 $ 50+ 3,940 $ 100+ 3,670 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1.5kohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 800Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 32mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7538 RoHS | Each | 1+ 5,330 $ 10+ 4,770 $ 25+ 4,510 $ 50+ 4,060 $ 100+ 3,880 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | - | - | Through Hole | PTCEL Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
67AK5426 RoHS | Each | 10+ 1,150 $ 25+ 1,080 $ 50+ 1,040 $ 100+ 0,996 $ 500+ 0,914 $ Plus de tarifs | Min : 10 / Mult : 10 | - | 1kohm | - | SMD | - | SMD | TFPT Series | - | 40V | - | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||
97AK7548 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,940 $ 10+ 4,440 $ 25+ 4,220 $ 50+ 3,810 $ 100+ 3,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 250ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 600Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 79mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7550 RoHS | Each | 1+ 4,950 $ 10+ 4,560 $ 25+ 4,490 $ 50+ 3,780 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7551 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,940 $ 10+ 4,440 $ 25+ 4,220 $ 50+ 3,810 $ 100+ 3,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 1,230 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,060 $ 100+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 13ohm | - | Through Hole | - | Through Hole | PTCCL - 30 V Series | - | 30V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 20% | 180mA | 270mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
80AK2871 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,920 $ 10+ 1,850 $ 25+ 1,760 $ 50+ 1,690 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | ||||
25AM5405 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,244 $ 10+ 0,208 $ 25+ 0,185 $ 50+ 0,170 $ 100+ 0,153 $ | Min : 1 / Mult : 1 | - | 1kohm | - | - | - | - | PRF Series | - | 32V | - | - | - | - | -40°C | 150°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
Each | 1+ 1,950 $ 10+ 1,880 $ 25+ 1,850 $ 50+ 1,780 $ 100+ 1,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ 1,570 $ 10+ 1,510 $ 25+ 1,340 $ 50+ 1,270 $ 100+ 1,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCCL - 265 V Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 28mA | 42mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 100+ 2,240 $ 500+ 2,060 $ 1000+ 1,820 $ 2500+ 1,670 $ | Min : 400 / Mult : 200 | - | 10kohm | - | Through Hole | - | - | PTCCL Series | - | 600Vrms | - | - | - | - | 0°C | 70°C | - | - | - | - | - | To Be Advised | - | - | - | - | - | ||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,040 $ 2000+ 1,040 $ | Min : 1000 / Mult : 1000 | - | 10kohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | - | - | - | To Be Advised | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,740 $ 10000+ 0,613 $ | Min : 2000 / Mult : 2000 | - | 125ohm | - | SMD | - | - | B59707 Series | - | 32V | - | - | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 25% | 50mA | 90mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,010 $ 10+ 1,010 $ | Min : 1 / Mult : 1 | - | 1.1kohm | - | Through Hole | - | - | - | - | 1kV | - | - | Current Limiting Protection | - | -20°C | 60°C | - | Disc, Radial Leaded | ± 20% | - | - | - | - | 80°C | 8mm | - | - | ||||
CITEC - TE CONNECTIVITY | Each | 1+ 0,242 $ 10+ 0,242 $ 25+ 0,242 $ 50+ 0,242 $ 100+ 0,242 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 3kohm | - | SMD | - | - | LT73 Series | - | 50V | - | - | - | - | -40°C | 125°C | - | PTC | ± 5% | - | - | No SVHC (10-Jun-2022) | - | - | - | - | - | ||||