2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      0ZRR Series Radial Leaded PPTCs:

                      54 produit(s) trouvé(s)
                      Trouvez une vaste gamme de 0ZRR Series Radial Leaded PPTCs dans Newark Électronique Canada. Nous stockons une large gamme de Radial Leaded PPTCs, tels que PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs provenant des plus grands fabricants mondiaux, notamment : Bel Fuse.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      0ZRR0005FF1E
                      BEL FUSE 0ZRR0005FF1E
                      67AC9831

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 50 mA
                      6. 100 mA
                      7. 5 s
                      8. Round
                      Each
                      1+
                      0,431 $
                      10+
                      0,390 $
                      25+
                      0,359 $
                      50+
                      0,328 $
                      100+
                      0,299 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      50mA
                      100mA
                      5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0010FF1E
                      BEL FUSE 0ZRR0010FF1E
                      67AC9834

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 100 mA
                      6. 200 mA
                      7. 4 s
                      8. Round
                      Each
                      1+
                      0,127 $
                      10+
                      0,127 $
                      25+
                      0,127 $
                      50+
                      0,127 $
                      100+
                      0,127 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      100mA
                      200mA
                      4s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0160FF1A
                      BEL FUSE 0ZRR0160FF1A
                      67AC9870

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 11.4 s
                      8. Round
                      Each
                      1+
                      0,355 $
                      10+
                      0,312 $
                      25+
                      0,294 $
                      50+
                      0,292 $
                      100+
                      0,292 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.6A
                      3.2A
                      11.4s
                      Round
                      40A
                      5.1mm
                      16.3mm
                      3.1mm
                      21.3mm
                      -40°C
                      85°C
                      0ZRR0250FF1A
                      BEL FUSE 0ZRR0250FF1A
                      67AC9876

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 15.6 s
                      8. Round
                      Each
                      1+
                      0,091 $
                      10+
                      0,091 $
                      25+
                      0,091 $
                      50+
                      0,091 $
                      100+
                      0,091 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      2.5A
                      5A
                      15.6s
                      Round
                      40A
                      10.2mm
                      21.3mm
                      3.1mm
                      26.4mm
                      -40°C
                      85°C
                      0ZRR0020FF1E
                      BEL FUSE 0ZRR0020FF1E
                      67AC9840

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 200 mA
                      6. 400 mA
                      7. 2.2 s
                      8. Round
                      Each
                      1+
                      0,057 $
                      10+
                      0,057 $
                      25+
                      0,057 $
                      50+
                      0,057 $
                      100+
                      0,057 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      200mA
                      400mA
                      2.2s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0110FF1A
                      BEL FUSE 0ZRR0110FF1A
                      67AC9864

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 8.2 s
                      8. Round
                      Each
                      1+
                      0,579 $
                      10+
                      0,476 $
                      25+
                      0,448 $
                      50+
                      0,420 $
                      100+
                      0,392 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.1A
                      2.2A
                      8.2s
                      Round
                      40A
                      5.1mm
                      13mm
                      3.1mm
                      18mm
                      -40°C
                      85°C
                      0ZRR0025FF1E
                      BEL FUSE 0ZRR0025FF1E
                      67AC9843

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 250 mA
                      6. 500 mA
                      7. 2.5 s
                      8. Round
                      Each
                      1+
                      0,127 $
                      10+
                      0,127 $
                      25+
                      0,127 $
                      50+
                      0,127 $
                      100+
                      0,127 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      250mA
                      500mA
                      2.5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0065FF1E
                      BEL FUSE 0ZRR0065FF1E
                      67AC9855

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 650 mA
                      6. 1.3 A
                      7. 5.3 s
                      8. Round
                      Each
                      1+
                      0,570 $
                      10+
                      0,388 $
                      25+
                      0,378 $
                      50+
                      0,370 $
                      100+
                      0,360 $
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      650mA
                      1.3A
                      5.3s
                      Round
                      40A
                      5.1mm
                      9.7mm
                      3.1mm
                      14.5mm
                      -40°C
                      85°C
                      0ZRR0135FF1A
                      BEL FUSE 0ZRR0135FF1A
                      67AC9867

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.35 A
                      6. 2.7 A
                      7. 9.6 s
                      8. Round
                      Each
                      1+
                      0,075 $
                      10+
                      0,075 $
                      25+
                      0,075 $
                      50+
                      0,075 $
                      100+
                      0,075 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.35A
                      2.7A
                      9.6s
                      Round
                      40A
                      5.1mm
                      14.5mm
                      3.1mm
                      19.6mm
                      -40°C
                      85°C
                      0ZRR0250FF2A
                      BEL FUSE 0ZRR0250FF2A
                      67AC9878

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 15.6 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,455 $
                      5000+
                      0,445 $
                      10000+
                      0,411 $
                      20000+
                      0,384 $
                      30000+
                      0,357 $
                      Plus de tarifs
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      2.5A
                      5A
                      15.6s
                      Round
                      40A
                      10.2mm
                      21.3mm
                      3.1mm
                      26.4mm
                      -40°C
                      85°C
                      0ZRR0375FF1A
                      BEL FUSE 0ZRR0375FF1A
                      67AC9882

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 3.75 A
                      6. 7.5 A
                      7. 24 s
                      8. Round
                      Each
                      1000+
                      0,377 $
                      2500+
                      0,345 $
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      3.75A
                      7.5A
                      24s
                      Round
                      40A
                      10.2mm
                      28.5mm
                      3.1mm
                      33.5mm
                      -40°C
                      85°C
                      0ZRR0250FF2A
                      BEL FUSE 0ZRR0250FF2A
                      67AC9877

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 15.6 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      500+
                      0,561 $
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      2.5A
                      5A
                      15.6s
                      Round
                      40A
                      10.2mm
                      21.3mm
                      3.1mm
                      26.4mm
                      -40°C
                      85°C
                      0ZRR0050FF1E
                      BEL FUSE 0ZRR0050FF1E
                      67AC9852

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each
                      500+
                      0,191 $
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.1mm
                      7.9mm
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      0ZRR0005FF2E
                      BEL FUSE 0ZRR0005FF2E
                      67AC9833

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 50 mA
                      6. 100 mA
                      7. 5 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,298 $
                      5000+
                      0,281 $
                      10000+
                      0,245 $
                      20000+
                      0,218 $
                      30000+
                      0,202 $
                      Plus de tarifs
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      50mA
                      100mA
                      5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0300FF1A
                      BEL FUSE 0ZRR0300FF1A
                      67AC9879

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 3 A
                      6. 6 A
                      7. 19.8 s
                      8. Round
                      Each
                      1000+
                      0,377 $
                      2500+
                      0,345 $
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      3A
                      6A
                      19.8s
                      Round
                      40A
                      10.2mm
                      24.9mm
                      3.1mm
                      30mm
                      -40°C
                      85°C
                      0ZRR0185FF1A
                      BEL FUSE 0ZRR0185FF1A
                      67AC9873

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.85 A
                      6. 3.7 A
                      7. 12.6 s
                      8. Round
                      Each
                      1000+
                      0,326 $
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.85A
                      3.7A
                      12.6s
                      Round
                      40A
                      5.1mm
                      17.8mm
                      3.1mm
                      22.9mm
                      -40°C
                      85°C
                      0ZRR0110FF2B
                      BEL FUSE 0ZRR0110FF2B
                      67AC9865

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 8.2 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      1000+
                      0,324 $
                      Min : 1500 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.1A
                      2.2A
                      8.2s
                      Round
                      40A
                      5.1mm
                      13mm
                      3.1mm
                      18mm
                      -40°C
                      85°C
                      0ZRR0050FF2E
                      BEL FUSE 0ZRR0050FF2E
                      67AC9854

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,298 $
                      5000+
                      0,281 $
                      10000+
                      0,245 $
                      20000+
                      0,218 $
                      30000+
                      0,202 $
                      Plus de tarifs
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.1mm
                      7.9mm
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      0ZRR0065FF2E
                      BEL FUSE 0ZRR0065FF2E
                      67AC9857

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 650 mA
                      6. 1.3 A
                      7. 5.3 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,331 $
                      5000+
                      0,324 $
                      10000+
                      0,299 $
                      20000+
                      0,278 $
                      30000+
                      0,259 $
                      Plus de tarifs
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      650mA
                      1.3A
                      5.3s
                      Round
                      40A
                      5.1mm
                      9.7mm
                      3.1mm
                      14.5mm
                      -40°C
                      85°C
                      0ZRR0017FF2E
                      BEL FUSE 0ZRR0017FF2E
                      67AC9838

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 170 mA
                      6. 340 mA
                      7. 3 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      2500+
                      0,298 $
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      170mA
                      340mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      0ZRR0030FF2E
                      BEL FUSE 0ZRR0030FF2E
                      67AC9847

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 300 mA
                      6. 600 mA
                      7. 3 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      2500+
                      0,298 $
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      13mm
                      -40°C
                      85°C
                      0ZRR0090FF2E
                      BEL FUSE 0ZRR0090FF2E
                      67AC9863

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 7.2 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,331 $
                      5000+
                      0,324 $
                      10000+
                      0,299 $
                      20000+
                      0,278 $
                      30000+
                      0,259 $
                      Plus de tarifs
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      900mA
                      1.8A
                      7.2s
                      Round
                      40A
                      5.1mm
                      11.7mm
                      3.1mm
                      15.8mm
                      -40°C
                      85°C
                      0ZRR0300FF2A
                      BEL FUSE 0ZRR0300FF2A
                      67AC9880

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 3 A
                      6. 6 A
                      7. 19.8 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      500+
                      0,609 $
                      Min : 1000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      3A
                      6A
                      19.8s
                      Round
                      40A
                      10.2mm
                      24.9mm
                      3.1mm
                      30mm
                      -40°C
                      85°C
                      0ZRR0185FF2B
                      BEL FUSE 0ZRR0185FF2B
                      67AC9875

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 1.85 A
                      6. 3.7 A
                      7. 12.6 s
                      8. Round
                      Each (Supplied on Full Reel)
                      Bobine complète
                      1+
                      0,348 $
                      5000+
                      0,341 $
                      10000+
                      0,315 $
                      20000+
                      0,294 $
                      30000+
                      0,274 $
                      Plus de tarifs
                      Min : 1500 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      1.85A
                      3.7A
                      12.6s
                      Round
                      40A
                      5.1mm
                      17.8mm
                      3.1mm
                      22.9mm
                      -40°C
                      85°C
                      0ZRR0005FF2E
                      BEL FUSE 0ZRR0005FF2E
                      67AC9832

                      Data Sheet

                      RoHS

                      BEL FUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. 0ZRR Series
                      4. 60 VDC
                      5. 50 mA
                      6. 100 mA
                      7. 5 s
                      8. Round
                      Each (Supplied on Cut Tape)
                      Bandes découpées
                      2500+
                      0,298 $
                      Min : 3000 / Mult : 1
                      Through Hole
                      0ZRR Series
                      60VDC
                      50mA
                      100mA
                      5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      ComparerPrix pourQuantité
                      1-25 sur 54 articles
                      sur 3 page(s)