| Quantité | Prix |
|---|---|
| 500+ | 0,738 $ |
| 1000+ | 0,737 $ |
Informations produit
Aperçu du produit
The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.
Applications
Automotive, Commercial Vehicle
Spécifications techniques
MX150 34797 Series
2Positions
PBT (Polybutylene Terephthalate) Body
500V
No SVHC (25-Jun-2025)
Plug
Molex MX150 Series 33000-0001, 33000-0002, 33000-0003, 33000-1001, 330 00-1002, 33000-1003 Contacts
IP6K7, IP6K9K
22A
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit